LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nidec ST-32EA 200K ohm (204) product image
  • ST-32EA 200K ohm (204) thumbnail 1
  • ST-32EA 200K ohm (204) thumbnail 2
  • ST-32EA 200K ohm (204) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nidec ST-32EA 200K ohm (204)RoHS

Manufacturer
MPN
ST-32EA 200K ohm (204)
LCSC Part #
C132895
Packaging
SMD
Customer #
Key Attributes
POT 200kΩ SMD
Datasheetpdf iconNidec ST-32EA 200K ohm (204)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5287$ 0.53
10+$ 0.5174$ 5.17
30+$ 0.5093$ 15.28
100+$ 0.5028$ 50.28
500+$ 0.4606$ 230.30
Standard Packaging200/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerNidec
PackagingSMD
Tolerance±20%
Resistance200kΩ