LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nidec ST-4EA 1K ohm (102) product image
  • ST-4EA 1K ohm (102) thumbnail 1
  • ST-4EA 1K ohm (102) thumbnail 2
  • ST-4EA 1K ohm (102) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nidec ST-4EA 1K ohm (102)RoHS

Manufacturer
MPN
ST-4EA 1K ohm (102)
LCSC Part #
C132876
Packaging
SMD
Customer #
Key Attributes
POT 1kΩ 250mW SMD
Datasheetpdf iconNidec ST-4EA 1K ohm (102)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.579$ 0.58
10+$ 0.5677$ 5.68
30+$ 0.5596$ 16.79
100+$ 0.5531$ 55.31
500+$ 0.4639$ 231.95
Standard Packaging200/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerNidec
PackagingSMD
Voltage Rating-
Tolerance±20%
Power(Watts)250mW
Number of Turns1
Resistance1kΩ