LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nidec FT-63ETV 10K OHM (103) product image
  • FT-63ETV 10K OHM (103) thumbnail 1
  • FT-63ETV 10K OHM (103) thumbnail 2
  • FT-63ETV 10K OHM (103) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nidec FT-63ETV 10K OHM (103)RoHS

Manufacturer
MPN
FT-63ETV 10K OHM (103)
LCSC Part #
C132871
Packaging
Through Hole
Customer #
Key Attributes
POT 10kΩ Through Hole
Datasheetpdf iconNidec FT-63ETV 10K OHM (103)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3671$ 0.37
10+$ 0.2936$ 2.94
30+$ 0.262$ 7.86
100+$ 0.2047$ 20.47
500+$ 0.1872$ 93.60
1,000+$ 0.1767$ 176.70
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerNidec
PackagingThrough Hole
Tolerance±10%
Resistance10kΩ