LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Infineon/CYPRESS CY95F636KPMC-G-UNE2 product image
  • CY95F636KPMC-G-UNE2 thumbnail 1
  • CY95F636KPMC-G-UNE2 thumbnail 2
  • CY95F636KPMC-G-UNE2 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Infineon/CYPRESS CY95F636KPMC-G-UNE2

Manufacturer
MPN
CY95F636KPMC-G-UNE2
LCSC Part #
C132789
Packaging
LQFP-32(7x7)
Customer #
Key Attributes
8-bit Microcontrollers
Datasheetpdf iconInfineon/CYPRESS CY95F636KPMC-G-UNE2
Alternative Parts2
In-Stock: 210
210 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4181$ 1.42
10+$ 1.1831$ 11.83
30+$ 1.0542$ 31.63
250+$ 0.8551$ 213.78
500+$ 0.7915$ 395.75
1,000+$ 0.7621$ 762.10
Standard Packaging250/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerInfineon/CYPRESS
PackagingLQFP-32(7x7)
ADC (Bit)8bit;10bit
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
Voltage - Supply2.4V~5.5V
Program Storage Size36KB
CPU CoreF2MC-8FX
Core Size8 Bit
CPU Maximum Speed16.25MHz
Oscillator TypeExternal
Number of I/O28

Introduction

AI Translation

The MB95630H Series is a series of general-purpose, single-chip microcontrollers. In addition to a compact instruction set, the microcontrollers of this series contain a variety of peripheral functions.

Features

AI Translation
  • F2MC-8FX CPU core
    • Instruction set optimized for controllers
    • Multiplication and division instructions
    • 16-bit arithmetic operations
    • Bit test branch instructions
    • Bit manipulation instructions, etc.
  • Clock
    • Selectable main clock source
      • Main oscillation clock (up to 16.25 MHz, maximum machine clock frequency: 8.125 MHz)
      • External clock (up to 32.5 MHz, maximum machine clock frequency: 16.25 MHz)
      • Main CR clock (4 MHz ±2%)
      • Main CR PLL clock
        • The main CR PLL clock frequency becomes 8 MHz ±2% when the PLL multiplication rate is 2.
        • The main CR PLL clock frequency becomes 10 MHz ±2% when the PLL multiplication rate is 2.5.
        • The main CR PLL clock frequency becomes 12 MHz ±2% when the PLL multiplication rate is 3.
        • The main CR PLL clock frequency becomes 16 MHz ±2% when the PLL multiplication rate is 4.
    • Selectable subclock source
      • Suboscillation clock (32.768 kHz)
      • External clock (32.768 kHz)
      • Sub-CR clock (Typ: 100 kHz, Min: 50 kHz, Max: 150 kHz)
  • Timer
    • 8/16-bit composite timer × 2 channels
    • 8/16-bit PPG × 3 channels
    • 16-bit PPG timer × 1 channel (can work independently or together with the multi-pulse generator)
    • 16-bit reload timer × 1 channel (can work independently or together with the multi-pulse generator)
    • Time-base timer × 1 channel
    • Watch prescaler × 1 channel
  • UART/SIO × 1 channel
    • Full duplex double buffer
    • Capable of clock asynchronous (UART) serial data transfer and clock synchronous (SIO) serial data transfer
  • I2C bus interface × 1 channel
    • Built-in wake-up function
  • Multi-pulse generator (MPG) (for DC motor control) × 1 channel
    • 16-bit reload timer × 1 channel
    • 16-bit PPG timer × 1 channel
    • Waveform sequencer (including a 16-bit timer equipped with a buffer and a compare clear function)
  • LIN-UART
    • Full duplex double buffer
    • Capable of clock asynchronous serial data transfer and clock synchronous serial data transfer
  • External interrupt × 10 channels
    • Interrupt by edge detection (rising edge, falling edge, and both edges can be selected)
    • Can be used to wake up the device from different low power consumption (standby) modes
  • 8/10-bit A/D converter × 8 channels
    • 8-bit or 10-bit resolution can be selected.
  • Low power consumption (standby) modes
    • There are four standby modes as follows:
      • Stop mode
      • Sleep mode
      • Watch mode
      • Time-base timer mode
    • In standby mode, two further options can be selected: normal standby mode and deep standby mode.
  • I/O port
    • MB95F632H/F633H/F634H/F636H (number of I/O ports: 28)
      • General-purpose I/O ports (CMOS I/O): 25
      • General-purpose I/O ports (N-ch open drain): 3
    • MB95F632K/F633K/F634K/F636K (number of I/O ports: 29)
      • General-purpose I/O ports (CMOS I/O): 25
      • General-purpose I/O ports (N-ch open drain): 4
  • On-chip debug
    • 1-wire serial control
    • Serial writing supported (asynchronous mode)
  • Hardware/software watchdog timer
    • Built-in hardware watchdog timer
    • Built-in software watchdog timer
  • Power-on reset
    • A power-on reset is generated when the power is switched on.
  • Low-voltage detection reset circuit (only available on MB95F632K/F633K/F634K/F636K)
    • Built-in low-voltage detection function (The combination of detection voltage and release voltage can be selected from four options.)
  • Comparator
  • Clock supervisor counter
    • Built-in clock supervisor counter
  • Dual operation Flash memory
    • The program/erase operation and the read operation can be executed in different banks (upper bank/lower bank) simultaneously.
  • Flash memory security function
    • Protects the content of the Flash memory.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CY95F636HNPMC-G-UNE2InfineonLQFP-32(7x7)0$ 3.5569
CY95F636HNPMC-GXXXUNERE2InfineonLQFP-32(7x7)0$ 2.9805