Ckmtw 3-3961T012-D000
| Manufacturer | CkmtwAsian Brands |
| MPN | 3-3961T012-D000 |
| LCSC Part # | C132520 |
| Packaging | - |
| Customer # | |
| Key Attributes | CONN TERM 18~22AWG CRIMP TIN |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | Ckmtw | |
| Packaging | - | |
| Wire Gauge - AWG | 18~22 | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | Ckmtw | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Wire Gauge - AWG | 18~22 | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
In-Stock: 4,400
4,400 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0192 | $ 1.92 |
| 1,000+ | $ 0.0152 | $ 15.20 |
| 5,000+ | $ 0.0119 | $ 59.50 |
| 10,000+ | $ 0.0105 | $ 105.00 |
| 50,000+ | $ 0.0094 | $ 470.00 |
| 100,000+ | $ 0.0088 | $ 880.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | Ckmtw | |
| Packaging | - | |
| Wire Gauge - AWG | 18~22 | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Rectangular Connector Contacts | |
| Manufacturer | Ckmtw | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| Wire Gauge - AWG | 18~22 | |
| Contact Plating | Tin | |
| Contact Material | Phosphor bronze |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



