Ckmtw F-FPC1M20P-B310
| Manufacturer | CkmtwAsian Brands |
| MPN | F-FPC1M20P-B310 |
| LCSC Part # | C132515 |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | CONN FFC FPC 20POS 1mm BOTTOM CNT SMD R/A |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | Ckmtw | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Operating Temperature | -20℃~+80℃ | |
| Locking Feature | Slide Lock | |
| Number of Contacts | 20P | |
| Pitch | 1mm | |
| Current Rating | 400mA | |
| Voltage Rating (Max) | 50V | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | Ckmtw | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Operating Temperature | -20℃~+80℃ | |
| Locking Feature | Slide Lock | |
| Number of Contacts | 20P |
| Type | Description | |
|---|---|---|
| Pitch | 1mm | |
| Current Rating | 400mA | |
| Voltage Rating (Max) | 50V | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm |
Report an ErrorShow similar products (0) >
In-Stock: 3,365
3,365 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2034 | $ 1.02 |
| 50+ | $ 0.1613 | $ 8.07 |
| 150+ | $ 0.1432 | $ 21.48 |
| 500+ | $ 0.1207 | $ 60.35 |
| 2,000+ | $ 0.0981 | $ 196.20 |
| 4,000+ | $ 0.0921 | $ 368.40 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | Ckmtw | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Operating Temperature | -20℃~+80℃ | |
| Locking Feature | Slide Lock | |
| Number of Contacts | 20P | |
| Pitch | 1mm | |
| Current Rating | 400mA | |
| Voltage Rating (Max) | 50V | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | Ckmtw | |
| Packaging | SMD,P=1mm,Surface Mount,Right Angle | |
| Operating Temperature | -20℃~+80℃ | |
| Locking Feature | Slide Lock | |
| Number of Contacts | 20P |
| Type | Description | |
|---|---|---|
| Pitch | 1mm | |
| Current Rating | 400mA | |
| Voltage Rating (Max) | 50V | |
| Contact Type | Bottom Contact | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.3mm |
Report an ErrorShow similar products (0) >
C132515 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



