LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ckmtw F-FPC0M40P-C310 product image
  • F-FPC0M40P-C310 thumbnail 1
  • F-FPC0M40P-C310 thumbnail 2
  • F-FPC0M40P-C310 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ckmtw F-FPC0M40P-C310RoHS

Manufacturer
CkmtwAsian Brands
MPN
F-FPC0M40P-C310
LCSC Part #
C132511
Packaging
SMD,P=0.5mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN FFC FPC 40POS 0.5mm BOTTOM CNT SMD R/A
Datasheetpdf iconCkmtw F-FPC0M40P-C310
Custom CablesMOQ 1pc
In-Stock: 6,185
6,185 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3698$ 1.85
50+$ 0.289$ 14.45
150+$ 0.2543$ 38.15
500+$ 0.2111$ 105.55
2,000+$ 0.1938$ 387.60
4,000+$ 0.1823$ 729.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerCkmtw
PackagingSMD,P=0.5mm,Surface Mount,Right Angle
Operating Temperature-20℃~+85℃
Locking FeatureHinged Lid
Number of Contacts40P
Pitch0.5mm
Current Rating400mA
Voltage Rating (Max)50V
Contact PlatingTin
Contact TypeBottom Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm
Contact MaterialPhosphor bronze

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.