LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ckmtw W-5557R04P-0000 product image
  • W-5557R04P-0000 thumbnail 1
  • W-5557R04P-0000 thumbnail 2
  • Pinout
  • Footprint
Images for reference only

Ckmtw W-5557R04P-0000RoHS

Manufacturer
CkmtwAsian Brands
MPN
W-5557R04P-0000
LCSC Part #
C132446
Packaging
Through Hole,Right Angle,P=4.2mm
Customer #
Key Attributes
CONN HEADER TH R/A 4POS 4.2mm
Datasheetpdf iconCkmtw W-5557R04P-0000
Custom CablesMOQ 1pc
In-Stock: 9,425
9,425 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1092$ 0.55
50+$ 0.0949$ 4.75
150+$ 0.0887$ 13.31
1,000+$ 0.078$ 78.00
2,000+$ 0.0746$ 149.20
5,000+$ 0.0725$ 362.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerCkmtw
PackagingThrough Hole,Right Angle,P=4.2mm
Reference Series-
Voltage Rating (Max)250V
Contact Material-
Number of PINs Per Row2
Number of Rows2
Pitch4.2mm
Current Rating7A
Flame Retardant RatingUL94V-2
Mounting TypeRight Angle
Operating Temperature-25℃~+85℃
Number of PINs4P
Plastic MaterialPA66
Row Spacing5.5mm
Pin Structure2x2P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.