LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ckmtw B-3002S10P-0110 product image
  • B-3002S10P-0110 thumbnail 1
  • B-3002S10P-0110 thumbnail 2
  • B-3002S10P-0110 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ckmtw B-3002S10P-0110RoHS

Manufacturer
CkmtwAsian Brands
MPN
B-3002S10P-0110
LCSC Part #
C132445
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN IDC HEADER TH 10POS 2mm
Datasheetpdf iconCkmtw B-3002S10P-0110
Custom CablesMOQ 1pc
In-Stock: 4,015
4,015 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2432$ 1.22
50+$ 0.194$ 9.70
240+$ 0.1671$ 40.10
480+$ 0.1408$ 67.58
2,400+$ 0.1291$ 309.84
5,040+$ 0.122$ 614.88
Standard Packaging240/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerCkmtw
PackagingThrough Hole,P=2mm
Number of Positions or Pins2x5P
Number of Rows2
Row spacing2mm
Connector TypeIDC Header
Pitch2mm
Number of PINs Per Row5
Contact PlatingGold
Contact MaterialBrass
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.