LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ckmtw B-3000S10P-0110 product image
  • B-3000S10P-0110 thumbnail 1
  • B-3000S10P-0110 thumbnail 2
  • B-3000S10P-0110 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Ckmtw B-3000S10P-0110RoHS

Manufacturer
CkmtwAsian Brands
MPN
B-3000S10P-0110
LCSC Part #
C132435
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
CONN IDC HEADER TH 10POS 2.54mm
Datasheetpdf iconCkmtw B-3000S10P-0110
Custom CablesMOQ 1pc
In-Stock: 2,805
2,805 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1801$ 0.90
50+$ 0.1427$ 7.14
260+$ 0.1269$ 32.99
520+$ 0.1069$ 55.59
2,600+$ 0.098$ 254.80
4,940+$ 0.0927$ 457.94
Standard Packaging260/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerCkmtw
PackagingThrough Hole,P=2.54mm
Number of Positions or Pins2x5P
Number of Rows2
Row spacing2.54mm
Connector TypeIDC Header
Number of PINs Per Row5
Pitch2.54mm
Contact PlatingGold
Contact MaterialBrass
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.