FH 0805B225K500NT
| Manufacturer | FHAsian Brands |
| MPN | 0805B225K500NT |
| LCSC Part # | C1322370 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | CAP CER 2.2uF 50V X7R 0805 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Packaging | 0805 | |
| Capacitance | 2.2uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Packaging | 0805 | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
In-Stock: 33,210
33,210 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.1495$ 0.1481 | $ 1.48 |
| 100+ | $ 0.137$ 0.1357 | $ 13.57 |
| 300+ | $ 0.1307$ 0.1294 | $ 38.82 |
| 2,000+ | $ 0.1225$ 0.1213 | $ 242.60 |
| 4,000+ | $ 0.1188$ 0.1177 | $ 470.80 |
| 10,000+ | $ 0.1169$ 0.1158 | $ 1158.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Packaging | 0805 | |
| Capacitance | 2.2uF | |
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | FH | |
| Packaging | 0805 | |
| Capacitance | 2.2uF |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | X7R | |
| Tolerance | ±10% | |
| Voltage Rating | 50V |
Report an ErrorShow similar products (0) >
C1322370 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



