TOGIALED TJ-S3030UGEW6TLC2R-A5
| Manufacturer | TOGIALEDAsian Brands |
| MPN | TJ-S3030UGEW6TLC2R-A5 |
| LCSC Part # | C1322327 |
| Packaging | SMD3030-2P |
| Customer # | |
| Key Attributes | LED RED SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | SMD3030-2P | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 630nm | |
| Lens Color | - | |
| Luminous Intensity | - | |
| Viewing Angle | 140° | |
| Forward Current | 300mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.6V | |
| Operating Temperature | -20℃~+80℃ | |
| Wavelength | 620nm~630nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | SMD3030-2P | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 630nm | |
| Lens Color | - | |
| Luminous Intensity | - |
| Type | Description | |
|---|---|---|
| Viewing Angle | 140° | |
| Forward Current | 300mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.6V | |
| Operating Temperature | -20℃~+80℃ | |
| Wavelength | 620nm~630nm | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SMD3030 LED 1W Red Light
Features
AI Translation
- Dimensions: 3.0×3.0×0.6mm
- Emission Color: Red
- Encapsulant: Silicone
- Compatible with all SMT assembly processes
- Fully RoHS compliant
Applications
AI Translation
- Indoor/outdoor display optical indication
- Backlighting
- Automotive interior lighting
- Signal lighting
In-Stock: 14,382
14,382 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.2096$ 0.1992 | $ 0.20 |
| 10+ | $ 0.1694$ 0.1610 | $ 1.61 |
| 30+ | $ 0.1522$ 0.1446 | $ 4.34 |
| 100+ | $ 0.1307$ 0.1242 | $ 12.42 |
| 500+ | $ 0.1211$ 0.1151 | $ 57.55 |
| 1,000+ | $ 0.0994$ 0.0945 | $ 94.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | SMD3030-2P | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 630nm | |
| Lens Color | - | |
| Luminous Intensity | - | |
| Viewing Angle | 140° | |
| Forward Current | 300mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.6V | |
| Operating Temperature | -20℃~+80℃ | |
| Wavelength | 620nm~630nm | |
| Diode Configuration | Discrete Diode |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | TOGIALED | |
| Packaging | SMD3030-2P | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 630nm | |
| Lens Color | - | |
| Luminous Intensity | - |
| Type | Description | |
|---|---|---|
| Viewing Angle | 140° | |
| Forward Current | 300mA | |
| Illumination Color | Red | |
| Lamp Holder Type | - | |
| Voltage - Forward(Vf) | 2.6V | |
| Operating Temperature | -20℃~+80℃ | |
| Wavelength | 620nm~630nm | |
| Diode Configuration | Discrete Diode |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
SMD3030 LED 1W Red Light
Features
AI Translation
- Dimensions: 3.0×3.0×0.6mm
- Emission Color: Red
- Encapsulant: Silicone
- Compatible with all SMT assembly processes
- Fully RoHS compliant
Applications
AI Translation
- Indoor/outdoor display optical indication
- Backlighting
- Automotive interior lighting
- Signal lighting
C1322327 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



