TI TPS22967DSGR
| Manufacturer | |
| MPN | TPS22967DSGR |
| LCSC Part # | C132001 |
| Packaging | WSON-8-EP(2x2) |
| Customer # | |
| Key Attributes | 1 4A Active High Load Switch WSON-8-EP(2x2) Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(2x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Soft-start;Output discharge function | |
| number of channels | 1 | |
| Maximum Continuous Current | 4A | |
| Control Input Logic | Active High | |
| Operating Voltage | 800mV~5.5V | |
| RDS(on) | 22mΩ | |
| Type | Load Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(2x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Soft-start;Output discharge function | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | 4A | |
| Control Input Logic | Active High | |
| Operating Voltage | 800mV~5.5V | |
| RDS(on) | 22mΩ | |
| Type | Load Switch |
Introduction
The TPS22967 is a small, ultra-low R<sub>ON</sub> single-channel load switch with controlled turn-on. The device contains an N-channel MOSFET that operates over an input voltage range of 0.8V to 5.5V and supports up to 4A continuous current per channel. The switch is controlled by an open/close input (ON) that interfaces directly with low-voltage control signals. In the TPS22967, a 225Ω pull-up resistor is added to enable fast output discharge when the switch is off. The TPS22967 is available in a small, space-saving 2mm×2mm 8-pin SON package (DSG) with an integrated thermal pad for high power dissipation. The device is rated for operation from -40°C to 85°C in a natural convection environment.
Applications
- Ultrabook
- Laptop/Netbook
- Tablet
- Consumer Electronics
- Set-Top Box/Home Gateway
- Telecom Systems
- Solid State Drive (SSD)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2924 | $ 0.29 |
| 10+ | $ 0.286 | $ 2.86 |
| 30+ | $ 0.2828 | $ 8.48 |
| 100+ | $ 0.2779 | $ 27.79 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(2x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Soft-start;Output discharge function | |
| number of channels | 1 | |
| Maximum Continuous Current | 4A | |
| Control Input Logic | Active High | |
| Operating Voltage | 800mV~5.5V | |
| RDS(on) | 22mΩ | |
| Type | Load Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TI | |
| Packaging | WSON-8-EP(2x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Soft-start;Output discharge function | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Maximum Continuous Current | 4A | |
| Control Input Logic | Active High | |
| Operating Voltage | 800mV~5.5V | |
| RDS(on) | 22mΩ | |
| Type | Load Switch |
Introduction
The TPS22967 is a small, ultra-low R<sub>ON</sub> single-channel load switch with controlled turn-on. The device contains an N-channel MOSFET that operates over an input voltage range of 0.8V to 5.5V and supports up to 4A continuous current per channel. The switch is controlled by an open/close input (ON) that interfaces directly with low-voltage control signals. In the TPS22967, a 225Ω pull-up resistor is added to enable fast output discharge when the switch is off. The TPS22967 is available in a small, space-saving 2mm×2mm 8-pin SON package (DSG) with an integrated thermal pad for high power dissipation. The device is rated for operation from -40°C to 85°C in a natural convection environment.
Applications
- Ultrabook
- Laptop/Netbook
- Tablet
- Consumer Electronics
- Set-Top Box/Home Gateway
- Telecom Systems
- Solid State Drive (SSD)
C132001 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



