KOA RK73B1ETTP273J
| Manufacturer | |
| MPN | RK73B1ETTP273J |
| LCSC Part # | C131552 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 27kΩ ±5% 100mW 0402 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Resistance | 27kΩ | |
| Power(Watts) | 100mW | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Resistance | 27kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 100+ | $ 0.0041 | $ 0.41 |
| 1,000+ | $ 0.0033 | $ 3.30 |
| 3,000+ | $ 0.0028 | $ 8.40 |
| 10,000+ | $ 0.0026 | $ 26.00 |
| 50,000+ | $ 0.0023 | $ 115.00 |
| 100,000+ | $ 0.0022 | $ 220.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Resistance | 27kΩ | |
| Power(Watts) | 100mW | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Resistance | 27kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
C131552 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ2GEJ273X | PANASONIC | 0402 | 9,200 | $ 0.0047 | ||
| RMC10-273JTH | KAMAYA | 0402 | 9,100 | $ 0.0034 | ||
| RK73B1ERTTP273J | KOA | 0402 | 0 | $ 0.0108 | ||
| RK73B1ETTP273G | KOA | 0402 | 0 | $ 0.0099 | ||
| RK73B1ERTTP273G | KOA | 0402 | 0 | $ 0.0115 | ||
| RMC1/16S-273JTH | KAMAYA | 0402 | 0 | $ 0.0053 | ||
| ERJ-U02J273X | PANASONIC | 0402 | 0 | $ 0.0089 | ||
| ERJ-S02J273X | PANASONIC | 0402 | 0 | $ 0.042 | ||
| SG73S1ETTP273J | KOA | 0402 | 0 | $ 0.0175 | ||
| SG73S1ERTTP273J | KOA | 0402 | 0 | $ 0.1722 | ||
| RC0402JR-7W27KL | YAGEO | 0402 | 0 | $ 0.0089 | ||
| SG73P1ERTTP273J | KOA | 0402 | 0 | $ 0.1722 | ||
| ERJPA2J273X | PANASONIC | 0402 | 0 | $ 0.0361 | ||
| ESR01MZPJ273 | ROHM | 0402 | 0 | $ 0.0418 | ||
| RCS040227K0JNED | VISHAY | 0402 | 0 | $ 0.0134 | ||
| CRCW040227K0JNEDHP | VISHAY | 0402 | 0 | $ 0.0151 | ||
| ERJ-H2GJ273X | PANASONIC | 0402 | 0 | $ 0.0226 | ||
| RK73H1ETTP2702F | KOA | 0402 | 0 | $ 0.0036 | ||
| HP02WAJ0273TCE | UNI-ROYAL | 0402 | 0 | $ 0.0008 | ||
| MR04X273 JTL | Walsin | 0402 | 0 | $ 0.0013 |



