KOA RK73B1ETTP114J
| Manufacturer | |
| MPN | RK73B1ETTP114J |
| LCSC Part # | C131499 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 110kΩ ±5% 100mW 0402 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Resistance | 110kΩ | |
| Power(Watts) | 100mW | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Resistance | 110kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
In-Stock: 1,200
1,200 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0043 | $ 0.43 |
| 1,000+ | $ 0.0034 | $ 3.40 |
| 3,000+ | $ 0.003 | $ 9.00 |
| 10,000+ | $ 0.0027 | $ 27.00 |
| 50,000+ | $ 0.0024 | $ 120.00 |
| 100,000+ | $ 0.0023 | $ 230.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Resistance | 110kΩ | |
| Power(Watts) | 100mW | |
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Resistance | 110kΩ | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
C131499 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ2GEJ114X | PANASONIC | 0402 | 400 | $ 0.0052 | ||
| RK73B1ERTTP114J | KOA | 0402 | 0 | $ 0.0108 | ||
| RK73B1ETTP114G | KOA | 0402 | 0 | $ 0.0099 | ||
| RK73B1ERTTP114G | KOA | 0402 | 0 | $ 0.0115 | ||
| RMC1/16S-114JTH | KAMAYA | 0402 | 0 | $ 0.0053 | ||
| ERJ-U02J114X | PANASONIC | 0402 | 0 | $ 0.0085 | ||
| ERJ-S02J114X | PANASONIC | 0402 | 0 | $ 0.0395 | ||
| SG73S1ETTP114J | KOA | 0402 | 0 | $ 0.0175 | ||
| SG73P1ERTTP114J | KOA | 0402 | 0 | $ 0.1507 | ||
| ERJPA2J114X | PANASONIC | 0402 | 0 | $ 0.0361 | ||
| ESR01MZPJ114 | ROHM | 0402 | 0 | $ 0.0702 | ||
| RCS0402110KJNED | VISHAY | 0402 | 0 | $ 0.0134 | ||
| CRCW0402110KJNEDHP | VISHAY | 0402 | 0 | $ 0.0151 | ||
| ERJ-H2GJ114X | PANASONIC | 0402 | 0 | $ 0.0226 | ||
| RK73H1ETTP1103F | KOA | 0402 | 0 | $ 0.0095 | ||
| AC0402FR-7W110KL | YAGEO | 0402 | 0 | $ 0.0023 | ||
| HP02WAJ0114TCE | UNI-ROYAL | 0402 | 0 | $ 0.0008 | ||
| SG73P1ETTP114J | KOA | 0402 | 0 | $ 0.0175 | ||
| RMCP0402JT110K | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0058 | ||
| RPC0402JT110K | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0454 |



