Nexperia 74LVC162373ADGG,11
| Manufacturer | |
| MPN | 74LVC162373ADGG,11 |
| LCSC Part # | C131309 |
| Packaging | TSSOP-48 |
| Customer # | |
| Key Attributes | 16-bit D-type transparent latch; 30 Ohm series termination resistors; 5 V tolerant inputs/outputs; 3-state |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-48 | |
| Quiescent Current | 0.1uA | |
| Series | 74LVC | |
| Logic Type | D Latch | |
| Voltage - Supply | 1.2V~3.6V | |
| Current - Output Low(IOL) | 12mA | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Number of Gates | 16 | |
| Setup Time | 2ns | |
| Current - Output High(IOH) | 12mA | |
| Hold Time | 1ns | |
| Propagation Delay | 3.3ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-48 | |
| Quiescent Current | 0.1uA | |
| Series | 74LVC | |
| Logic Type | D Latch | |
| Voltage - Supply | 1.2V~3.6V | |
| Current - Output Low(IOL) | 12mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Number of Gates | 16 | |
| Setup Time | 2ns | |
| Current - Output High(IOH) | 12mA | |
| Hold Time | 1ns | |
| Propagation Delay | 3.3ns |
Introduction
The 74LVC162373A and 74LVCH162373A are 16-bit D-type transparent latches with 30 Ω termination resistors and 3-state outputs. The 74LVCH162373A has separate D-type inputs with bus hold for each latch. Both devices can be used as two 8-bit transparent latches or a single 16-bit transparent latch. Both devices feature two latch enables (1LE and 2LE) and two output enables (1OE and 2OE), each controlling 8-bits. When nLE is HIGH, data at the inputs enter the latches. In this condition the latches are transparent, a latch output will change each time its corresponding D-input changes. When nLE is LOW the latches store the information that was present at the inputs a set-up time preceding the HIGH-to-LOW transition of nLE. A HIGH on nOE causes the outputs to assume a high-impedance OFF-state. Operation of the nOE input does not affect the state of the latches. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. These devices are fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the devices when they are powered down.
Features
- Overvoltage tolerant inputs to 5.5 V
- Wide supply voltage range from 1.2 V to 3.6 V
- CMOS low power consumption
- Multibyte flow-through standard pinout architecture
- Multiple low inductance supply pins for minimum noise and ground bounce
- Direct interface with TTL levels
- All data inputs have bus hold (74LVCH162373A only)
- IOFF circuitry provides partial Power-down mode operation
- Complies with JEDEC standard: JESD8-7A (1.65 V to 1.95 V) JESD8-5A (2.3 V to 2.7 V) JESD8-C/JESD36 (2.7 V to 3.6 V)
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
Applications
- 16-bit D-type transparent latch
- 30Ω series termination resistors
- 5V-tolerant inputs/outputs
- 3-state
- Two 8-bit transparent latches or one 16-bit transparent latch
- Decoder use in mixed 3.3V/5V environments
- Bus hold per latch (74LVCH162373A only)
- Partial power-down mode operation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5581 | $ 0.56 |
| 10+ | $ 0.547 | $ 5.47 |
| 30+ | $ 0.5391 | $ 16.17 |
| 100+ | $ 0.5313 | $ 53.13 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-48 | |
| Quiescent Current | 0.1uA | |
| Series | 74LVC | |
| Logic Type | D Latch | |
| Voltage - Supply | 1.2V~3.6V | |
| Current - Output Low(IOL) | 12mA | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Number of Gates | 16 | |
| Setup Time | 2ns | |
| Current - Output High(IOH) | 12mA | |
| Hold Time | 1ns | |
| Propagation Delay | 3.3ns |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-48 | |
| Quiescent Current | 0.1uA | |
| Series | 74LVC | |
| Logic Type | D Latch | |
| Voltage - Supply | 1.2V~3.6V | |
| Current - Output Low(IOL) | 12mA |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Number of Gates | 16 | |
| Setup Time | 2ns | |
| Current - Output High(IOH) | 12mA | |
| Hold Time | 1ns | |
| Propagation Delay | 3.3ns |
Introduction
The 74LVC162373A and 74LVCH162373A are 16-bit D-type transparent latches with 30 Ω termination resistors and 3-state outputs. The 74LVCH162373A has separate D-type inputs with bus hold for each latch. Both devices can be used as two 8-bit transparent latches or a single 16-bit transparent latch. Both devices feature two latch enables (1LE and 2LE) and two output enables (1OE and 2OE), each controlling 8-bits. When nLE is HIGH, data at the inputs enter the latches. In this condition the latches are transparent, a latch output will change each time its corresponding D-input changes. When nLE is LOW the latches store the information that was present at the inputs a set-up time preceding the HIGH-to-LOW transition of nLE. A HIGH on nOE causes the outputs to assume a high-impedance OFF-state. Operation of the nOE input does not affect the state of the latches. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. These devices are fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the devices when they are powered down.
Features
- Overvoltage tolerant inputs to 5.5 V
- Wide supply voltage range from 1.2 V to 3.6 V
- CMOS low power consumption
- Multibyte flow-through standard pinout architecture
- Multiple low inductance supply pins for minimum noise and ground bounce
- Direct interface with TTL levels
- All data inputs have bus hold (74LVCH162373A only)
- IOFF circuitry provides partial Power-down mode operation
- Complies with JEDEC standard: JESD8-7A (1.65 V to 1.95 V) JESD8-5A (2.3 V to 2.7 V) JESD8-C/JESD36 (2.7 V to 3.6 V)
- ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- Specified from -40 °C to +85 °C and -40 °C to +125 °C
Applications
- 16-bit D-type transparent latch
- 30Ω series termination resistors
- 5V-tolerant inputs/outputs
- 3-state
- Two 8-bit transparent latches or one 16-bit transparent latch
- Decoder use in mixed 3.3V/5V environments
- Bus hold per latch (74LVCH162373A only)
- Partial power-down mode operation
C131309 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



