EVERLIGHT 19-21SURC/S530-A5/TR8
| Manufacturer | |
| MPN | 19-21SURC/S530-A5/TR8 |
| LCSC Part # | C131269 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | LED RED 0603 SMD |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 632nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 62mcd~94mcd | |
| Viewing Angle | 100° | |
| Forward Current | - | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 1.7V~2.4V | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Wavelength | 624nm | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 632nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 62mcd~94mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 100° | |
| Forward Current | - | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 1.7V~2.4V | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Wavelength | 624nm | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
Not available now
Minimum: 20Multiple: 20Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 632nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 62mcd~94mcd | |
| Viewing Angle | 100° | |
| Forward Current | - | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 1.7V~2.4V | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Wavelength | 624nm | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | EVERLIGHT | |
| Packaging | 0603 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 632nm | |
| Lens Color | Water Clear | |
| Luminous Intensity | 62mcd~94mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 100° | |
| Forward Current | - | |
| Illumination Color | Red | |
| Voltage - Forward(Vf) | 1.7V~2.4V | |
| Operating Temperature | -40℃~+85℃ | |
| Lamp Holder Type | - | |
| Wavelength | 624nm | |
| Diode Configuration | - |
Report an ErrorShow similar products (0) >
C131269 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



