EVERLIGHT IRM-H238T/TR2
| Manufacturer | |
| MPN | IRM-H238T/TR2 |
| LCSC Part # | C131215 |
| Packaging | SMD-4P,4.8x4.6mm |
| Customer # | |
| Key Attributes | Infrared Receiver Module |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD-4P,4.8x4.6mm | |
| Frequency - Center | 38kHz | |
| Transmission Distance | 8m | |
| Viewing Angle | 45° | |
| Current - Supply | 3mA | |
| Operating Temperature | -25℃~+80℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD-4P,4.8x4.6mm | |
| Frequency - Center | 38kHz | |
| Transmission Distance | 8m |
| Type | Description | |
|---|---|---|
| Viewing Angle | 45° | |
| Current - Supply | 3mA | |
| Operating Temperature | -25℃~+80℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2.7V~5.5V |
Report an ErrorShow similar products (0) >
In-Stock: 16,641
16,641 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.606 | $ 0.61 |
| 10+ | $ 0.4845 | $ 4.85 |
| 30+ | $ 0.4229 | $ 12.69 |
| 100+ | $ 0.363 | $ 36.30 |
| 500+ | $ 0.316 | $ 158.00 |
| 1,000+ | $ 0.2981 | $ 298.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD-4P,4.8x4.6mm | |
| Frequency - Center | 38kHz | |
| Transmission Distance | 8m | |
| Viewing Angle | 45° | |
| Current - Supply | 3mA | |
| Operating Temperature | -25℃~+80℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2.7V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | EVERLIGHT | |
| Packaging | SMD-4P,4.8x4.6mm | |
| Frequency - Center | 38kHz | |
| Transmission Distance | 8m |
| Type | Description | |
|---|---|---|
| Viewing Angle | 45° | |
| Current - Supply | 3mA | |
| Operating Temperature | -25℃~+80℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2.7V~5.5V |
Report an ErrorShow similar products (0) >
C131215 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



