VISHAY S472M69Z5UR63L0R
| Manufacturer | |
| MPN | S472M69Z5UR63L0R |
| LCSC Part # | C131186 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | 4.7nF Z5U ±20% 3kV Through Hole,P=10mm Ceramic Capacitors RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 4.7nF | |
| Body Thickness | - | |
| Temperature Coefficient | Z5U | |
| Tolerance | ±20% | |
| Voltage Rating | 3kV | |
| Pin Spacing | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 4.7nF | |
| Body Thickness | - |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Z5U | |
| Tolerance | ±20% | |
| Voltage Rating | 3kV | |
| Pin Spacing | 10mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3589 | $ 1.36 |
| 10+ | $ 1.1569 | $ 11.57 |
| 30+ | $ 1.0458 | $ 31.37 |
| 100+ | $ 0.9209 | $ 92.09 |
| 500+ | $ 0.8654 | $ 432.70 |
| 1,000+ | $ 0.8407 | $ 840.70 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 4.7nF | |
| Body Thickness | - | |
| Temperature Coefficient | Z5U | |
| Tolerance | ±20% | |
| Voltage Rating | 3kV | |
| Pin Spacing | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole,P=10mm | |
| Capacitance | 4.7nF | |
| Body Thickness | - |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | Z5U | |
| Tolerance | ±20% | |
| Voltage Rating | 3kV | |
| Pin Spacing | 10mm |
Report an ErrorShow similar products (0) >
C131186 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532249000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322490 |
| INHTS | 85322400 |
| MXHTS | 8532.24.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CT81-P8Y5V1E472MSEW | FH | Through Hole,P=10mm | 4,115 | $ 0.1073 | ||
| CT81P8Y5V1E472MSEAT0 | FH | Through Hole,P=10mm | 20 | $ 0.0514 | ||
| T10F1D472MN0B0S0N0 | STE | Through Hole,P=10mm | 320 | $ 0.0838 | ||
| T14E1D472MN0B0S0N0 | STE | Through Hole,P=10mm | 195 | $ 0.2303 | ||
| T10F1D472MQ0T0S0N0 | STE | Through Hole,P=10mm | 40 | $ 0.0946 | ||
| T12F1D472MN0B0S0N0 | STE | Through Hole,P=10mm | 5 | $ 0.0765 | ||
| W12F1D472MQ0T0S0N0 | STE | Through Hole,P=10mm | 410 | $ 0.1335 | ||
| A12F1D472MQ0T0S0N0 | STE | Through Hole,P=10mm | 2,130 | $ 0.1503 | ||
| Y12F1D472MN0B0S0N0 | STE | Through Hole,P=10mm | 5 | $ 0.1329 | ||
| CC4A472ME1IEF4AH7100 | Dersonic | Through Hole,P=10mm | 5 | $0.3258 $0.3429 | ||
| S472M69Z5UR63L0RX1 | VISHAY | Through Hole | 0 | $ 0.1842 | ||
| HCE472MBCDJ0KR | VISHAY | Through Hole,P=10mm | 0 | $ 0.5603 | ||
| HCE472MBCDRUKR | VISHAY | Through Hole,P=10mm | 0 | $ 0.3882 | ||
| S10F1D472MN0B0S0N0 | STE | Through Hole,P=10mm | 0 | $ 0.0709 | ||
| S11F1D472MN0B0S0N0 | STE | Through Hole,P=10mm | 0 | $ 0.0782 | ||
| W12F1D472MN0B0S0N0 | STE | Through Hole,P=10mm | 0 | $ 0.1235 | ||
| A12F1D472MN0B0S0N0 | STE | Through Hole,P=10mm | 0 | $ 0.1481 | ||
| HGK3JF472MG4BW | WMEC | Through Hole,P=10mm | 0 | $ 0.2147 |



