RICHTEK RT8065ZQW(Z10)
| Manufacturer | RICHTEKAsian Brands |
| MPN | RT8065ZQW(Z10) |
| LCSC Part # | C130807 |
| Packaging | WDFN-8L-EP(3x3) |
| Customer # | |
| Key Attributes | 3A, 2MHz, Synchronous Step-Down Converter |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RICHTEK | |
| Packaging | WDFN-8L-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 200kHz~2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Operating status indication;Hiccup current limiting;External compensation | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~5V | |
| Output Current | 3A | |
| Quiescent Current | 460uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RICHTEK | |
| Packaging | WDFN-8L-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 200kHz~2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Operating status indication;Hiccup current limiting;External compensation |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~5V | |
| Output Current | 3A | |
| Quiescent Current | 460uA |
Introduction
The RT8065 is a high efficiency synchronous, step-down DC/DC converter. Its input voltage range is from 2.7V to 5.5V and provides an adjustable regulated output voltage from 0.8V to 5V while delivering up to 3A of output current. The internal synchronous low on-resistance power switches increase efficiency and eliminate the need for an external Schottky diode. The default switching frequency is set at 2MHz, if the RT pin is left open. It can also be varied from 200kHz to 2MHz by adding an external resistor. Current mode operation with external compensation allows the transient response to be optimized over a wide range of loads and output capacitors.
Features
- High Efficiency: Up to 95%
- Adjustable Frequency: 200kHz to 2MHz
- No Schottky Diode Required
- 0.8V Reference Allows Low Output Voltage
- Low Dropout Operation: 100% Duty Cycle
- Enable Function
- External Soft-Start
- Power Good Function
- RoHS Compliant and Halogen Free
Applications
- LCD TV and Monitor
- Notebook Computers
- Distributed Power Systems
- IP Phones
- Digital Cameras
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.3412 | $ 1.34 |
| 10+ | $ 1.0978 | $ 10.98 |
| 30+ | $ 0.964 | $ 28.92 |
| 100+ | $ 0.8141 | $ 81.41 |
| 500+ | $ 0.7464 | $ 373.20 |
| 1,500+ | $ 0.7158 | $ 1073.70 |
Standard Packaging1500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RICHTEK | |
| Packaging | WDFN-8L-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 200kHz~2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Operating status indication;Hiccup current limiting;External compensation | |
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~5V | |
| Output Current | 3A | |
| Quiescent Current | 460uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | RICHTEK | |
| Packaging | WDFN-8L-EP(3x3) | |
| Operating Temperature | -40℃~+125℃ | |
| Frequency - Switching | 200kHz~2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Adjustable soft-start;Operating status indication;Hiccup current limiting;External compensation |
| Type | Description | |
|---|---|---|
| Output Type | Adjustable | |
| Topology | Buck | |
| Operating Voltage | 2.7V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 800mV~5V | |
| Output Current | 3A | |
| Quiescent Current | 460uA |
Introduction
The RT8065 is a high efficiency synchronous, step-down DC/DC converter. Its input voltage range is from 2.7V to 5.5V and provides an adjustable regulated output voltage from 0.8V to 5V while delivering up to 3A of output current. The internal synchronous low on-resistance power switches increase efficiency and eliminate the need for an external Schottky diode. The default switching frequency is set at 2MHz, if the RT pin is left open. It can also be varied from 200kHz to 2MHz by adding an external resistor. Current mode operation with external compensation allows the transient response to be optimized over a wide range of loads and output capacitors.
Features
- High Efficiency: Up to 95%
- Adjustable Frequency: 200kHz to 2MHz
- No Schottky Diode Required
- 0.8V Reference Allows Low Output Voltage
- Low Dropout Operation: 100% Duty Cycle
- Enable Function
- External Soft-Start
- Power Good Function
- RoHS Compliant and Halogen Free
Applications
- LCD TV and Monitor
- Notebook Computers
- Distributed Power Systems
- IP Phones
- Digital Cameras
C130807 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



