NATIONSTAR NCD0402C1
| Manufacturer | NATIONSTARAsian Brands |
| MPN | NCD0402C1 |
| LCSC Part # | C130722 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | LED YELLOW GREEN 0402 SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NATIONSTAR | |
| Packaging | 0402 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 576nm | |
| Lens Color | - | |
| Luminous Intensity | 16mcd | |
| Viewing Angle | 130° | |
| Forward Current | 25mA | |
| Illumination Color | Yellow Green | |
| Lamp Holder Type | - | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Forward(Vf) | 1.6V~2.6V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 565nm~576nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NATIONSTAR | |
| Packaging | 0402 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 576nm | |
| Lens Color | - | |
| Luminous Intensity | 16mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 130° | |
| Forward Current | 25mA | |
| Illumination Color | Yellow Green | |
| Lamp Holder Type | - | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Forward(Vf) | 1.6V~2.6V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 565nm~576nm |
Report an ErrorShow similar products (0) >
In-Stock: 148,310
148,310 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0441 | $ 0.44 |
| 100+ | $ 0.0376 | $ 3.76 |
| 300+ | $ 0.0344 | $ 10.32 |
| 3,000+ | $ 0.0244 | $ 73.20 |
| 6,000+ | $ 0.0224 | $ 134.40 |
| 9,000+ | $ 0.0215 | $ 193.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NATIONSTAR | |
| Packaging | 0402 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 576nm | |
| Lens Color | - | |
| Luminous Intensity | 16mcd | |
| Viewing Angle | 130° | |
| Forward Current | 25mA | |
| Illumination Color | Yellow Green | |
| Lamp Holder Type | - | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Forward(Vf) | 1.6V~2.6V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 565nm~576nm |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | NATIONSTAR | |
| Packaging | 0402 | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 576nm | |
| Lens Color | - | |
| Luminous Intensity | 16mcd |
| Type | Description | |
|---|---|---|
| Viewing Angle | 130° | |
| Forward Current | 25mA | |
| Illumination Color | Yellow Green | |
| Lamp Holder Type | - | |
| Operating Temperature | -30℃~+85℃ | |
| Voltage - Forward(Vf) | 1.6V~2.6V | |
| Diode Configuration | Discrete Diode | |
| Wavelength | 565nm~576nm |
Report an ErrorShow similar products (0) >
C130722 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



