LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BAS521,115 product image
  • BAS521,115 thumbnail 1
  • BAS521,115 thumbnail 2
  • BAS521,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BAS521,115RoHS

Manufacturer
MPN
BAS521,115
LCSC Part #
C130414
Packaging
SOD-523
Customer #
Key Attributes
DIODE GP 300V 250mA SOD-523
Datasheetpdf iconNexperia BAS521,115
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.3487$ 1.74
50+$ 0.2749$ 13.75
150+$ 0.2433$ 36.50
500+$ 0.2038$ 101.90
3,000+$ 0.1863$ 558.90
6,000+$ 0.1757$ 1054.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerNexperia
PackagingSOD-523
Reverse Recovery Time (trr)16ns
Operating Junction Temperature Range-
Diode ConfigurationStandalone
Voltage - DC Reverse (Vr) (Max)300V
Pd - Power Dissipation500mW
Voltage - Forward(Vf@If)1V@100mA
Reverse Leakage Current (Ir)30nA@250V
Non-Repetitive Peak Forward Surge Current4.5A
Current - Rectified250mA

Introduction

AI Translation

High-voltage switching diode, fabricated using planar technology and housed in an SOD523 (SC-79) ultra-small SMD plastic package.

Features

AI Translation
  • High switching speed: trr ≤ 50 ns
  • High reverse voltage: VR ≤ 300 V
  • Repetitive peak forward current: IFRM ≤ 1 A
  • Ultra-compact SMD plastic package

Applications

AI Translation

High-speed switching, high-voltage switching