SiTime SIT3372AC-4B9-25NC10.000000Y
| Manufacturer | |
| MPN | SIT3372AC-4B9-25NC10.000000Y |
| LCSC Part # | C1302748 |
| Packaging | SMD3225-6P |
| Customer # | |
| Key Attributes | 10MHz SMD3225-6P Oscillators |
| Datasheet | SiTime SIT3372AC-4B9-25NC10.000000Y |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-6P | |
| Current - Supply | 97mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±35ppm | |
| Output Type | HCSL | |
| Frequency | 10MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-6P | |
| Current - Supply | 97mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±35ppm | |
| Output Type | HCSL | |
| Frequency | 10MHz | |
| Voltage - Supply | 2.5V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 12.4221 | $ 12.42 |
| 200+ | $ 4.8072 | $ 961.44 |
| 500+ | $ 4.6391 | $ 2319.55 |
| 1,000+ | $ 4.5551 | $ 4555.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-6P | |
| Current - Supply | 97mA | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±35ppm | |
| Output Type | HCSL | |
| Frequency | 10MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-6P | |
| Current - Supply | 97mA | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±35ppm | |
| Output Type | HCSL | |
| Frequency | 10MHz | |
| Voltage - Supply | 2.5V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT3372AC-4B9-25NH10.000000X | SiTime | SMD3225-6P | 0 | $ 12.4221 | ||
| SIT3372AC-4B9-25NB10.000000Y | SiTime | SMD3225-6P | 0 | $ 12.4221 | ||
| SIT3372AC-4B9-25NB10.000000X | SiTime | SMD3225-6P | 0 | $ 12.4221 | ||
| SIT3372AC-4B9-25NH10.000000T | SiTime | SMD3225-6P | 0 | $ 12.4221 | ||
| SIT3372AC-4B9-25NC10.000000X | SiTime | SMD3225-6P | 0 | $ 12.4221 | ||
| SIT3372AC-4B9-25NU10.000000T | SiTime | SMD3225-6P | 0 | $ 12.4221 | ||
| SIT3372AC-4B9-25NZ10.000000Y | SiTime | SMD3225-6P | 0 | $ 12.4221 | ||
| SIT3372AC-4B9-25NZ10.000000T | SiTime | SMD3225-6P | 0 | $ 12.4221 | ||
| SIT3372AC-4B9-25NU10.000000Y | SiTime | SMD3225-6P | 0 | $ 12.4221 | ||
| SIT3372AC-4B9-25NE10.000000X | SiTime | SMD3225-6P | 0 | $ 12.4221 | ||
| SIT3372AC-4B9-25NG10.000000X | SiTime | SMD3225-6P | 0 | $ 12.4221 | ||
| SIT3372AC-4B9-25NG10.000000Y | SiTime | SMD3225-6P | 0 | $ 12.4221 | ||
| SIT3372AC-4B9-25NX10.000000X | SiTime | SMD3225-6P | 0 | $ 12.4221 | ||
| SIT3372AC-4B9-25NU10.000000X | SiTime | SMD3225-6P | 0 | $ 12.4221 | ||
| SIT3372AC-4B9-25NX10.000000Y | SiTime | SMD3225-6P | 0 | $ 12.4221 | ||
| SIT3372AC-4B9-25NY10.000000X | SiTime | SMD3225-6P | 0 | $ 12.4221 | ||
| SIT3372AC-4B9-25NE10.000000Y | SiTime | SMD3225-6P | 0 | $ 12.4221 | ||
| SIT3372AC-4B9-25NY10.000000Y | SiTime | SMD3225-6P | 0 | $ 12.4221 | ||
| SIT3372AC-4B9-25NU10.000000 | SiTime | SMD3225-6P | 0 | $ 11.4918 | ||
| SIT3372AC-4B9-25NY10.000000 | SiTime | SMD3225-6P | 0 | $ 11.4918 |

