TI TCA9535PWR
| Manufacturer | |
| MPN | TCA9535PWR |
| LCSC Part # | C130204 |
| Packaging | TSSOP-24 |
| Customer # | |
| Key Attributes | Low-Voltage 16-Bit I²C and SMBus Low-Power I/O Expander with Interrupt Output and Configuration Registers |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | TI | |
| Packaging | TSSOP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Interrupt Output | Interrupt Output | |
| Output Type | Push-Pull | |
| Number of I/O | 16 | |
| Features | Reset function;Built-in LED driver;Cascade and address expansion | |
| Voltage - Supply | 1.65V~5.5V | |
| Quiescent Supply Current | 1.5uA | |
| Number of Supporting Devices | 8 | |
| Current - Output High(IOH) | 10mA | |
| Interface | I2C;SMBus |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | TI | |
| Packaging | TSSOP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Interrupt Output | Interrupt Output | |
| Output Type | Push-Pull | |
| Number of I/O | 16 |
| Type | Description | |
|---|---|---|
| Features | Reset function;Built-in LED driver;Cascade and address expansion | |
| Voltage - Supply | 1.65V~5.5V | |
| Quiescent Supply Current | 1.5uA | |
| Number of Supporting Devices | 8 | |
| Current - Output High(IOH) | 10mA | |
| Interface | I2C;SMBus |
Introduction
The TCA9535 is a 24-pin device that provides 16 bits of general purpose parallel input and output (I/O) expansion for the two-line bidirectional I²C bus or (SMBus) protocol. The device can operate with a power supply voltage ranging from 1.65 V to 5.5 V. The TCA9535 consists of two 8-bit Configuration (input or output selection), Input Port, Output Port, and Polarity Inversion (active-high or active-low operation) registers. At power on, the I/Os are configured as inputs. The system master can enable the I/Os as either inputs or outputs by writing to the I/O configuration bits. The TCA9535 is identical to the TCA9555, except that the TCA9535 does not include the internal I/O pull-up resistor, which requires pull-ups and pulldowns on unused I/O pins when configured as an input and undriven.
Features
- I²C to Parallel Port Expander
- Wide Power Supply Voltage Range of 1.65 V to 5 V
- Low Standby-Current Consumption
- Open-Drain Active-Low Interrupt Output
- 5-V Tolerant I/O Ports
- 400-kHz Fast I²C Bus
- Polarity Inversion Register
- Address by Three Hardware Address Pins for Use of up to Eight Devices
- Latched Outputs With High-Current Drive Capability for Directly Driving LEDs
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22 2000-V Human-Body Model (A114-A) 1000-V Charged-Device Model (C101)
Applications
- Servers
- Routers (Telecom Switching Equipment)
- Personal Computers
- Personal Electronics (For Example, Gaming Consoles)
- Industrial Automation Products With GPIO-Limited Processors
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.8636 | $ 1.86 |
| 10+ | $ 1.7432 | $ 17.43 |
| 30+ | $ 1.6294 | $ 48.88 |
| 100+ | $ 1.5449 | $ 154.49 |
| 500+ | $ 1.4814 | $ 740.70 |
| 1,000+ | $ 1.4636 | $ 1463.60 |
Standard Packaging2000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | TI | |
| Packaging | TSSOP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Interrupt Output | Interrupt Output | |
| Output Type | Push-Pull | |
| Number of I/O | 16 | |
| Features | Reset function;Built-in LED driver;Cascade and address expansion | |
| Voltage - Supply | 1.65V~5.5V | |
| Quiescent Supply Current | 1.5uA | |
| Number of Supporting Devices | 8 | |
| Current - Output High(IOH) | 10mA | |
| Interface | I2C;SMBus |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/I/O Expanders | |
| Manufacturer | TI | |
| Packaging | TSSOP-24 | |
| Operating Temperature | -40℃~+85℃ | |
| Interrupt Output | Interrupt Output | |
| Output Type | Push-Pull | |
| Number of I/O | 16 |
| Type | Description | |
|---|---|---|
| Features | Reset function;Built-in LED driver;Cascade and address expansion | |
| Voltage - Supply | 1.65V~5.5V | |
| Quiescent Supply Current | 1.5uA | |
| Number of Supporting Devices | 8 | |
| Current - Output High(IOH) | 10mA | |
| Interface | I2C;SMBus |
Introduction
The TCA9535 is a 24-pin device that provides 16 bits of general purpose parallel input and output (I/O) expansion for the two-line bidirectional I²C bus or (SMBus) protocol. The device can operate with a power supply voltage ranging from 1.65 V to 5.5 V. The TCA9535 consists of two 8-bit Configuration (input or output selection), Input Port, Output Port, and Polarity Inversion (active-high or active-low operation) registers. At power on, the I/Os are configured as inputs. The system master can enable the I/Os as either inputs or outputs by writing to the I/O configuration bits. The TCA9535 is identical to the TCA9555, except that the TCA9535 does not include the internal I/O pull-up resistor, which requires pull-ups and pulldowns on unused I/O pins when configured as an input and undriven.
Features
- I²C to Parallel Port Expander
- Wide Power Supply Voltage Range of 1.65 V to 5 V
- Low Standby-Current Consumption
- Open-Drain Active-Low Interrupt Output
- 5-V Tolerant I/O Ports
- 400-kHz Fast I²C Bus
- Polarity Inversion Register
- Address by Three Hardware Address Pins for Use of up to Eight Devices
- Latched Outputs With High-Current Drive Capability for Directly Driving LEDs
- Latch-Up Performance Exceeds 100 mA Per JESD 78, Class II
- ESD Protection Exceeds JESD 22 2000-V Human-Body Model (A114-A) 1000-V Charged-Device Model (C101)
Applications
- Servers
- Routers (Telecom Switching Equipment)
- Personal Computers
- Personal Electronics (For Example, Gaming Consoles)
- Industrial Automation Products With GPIO-Limited Processors
C130204 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



