UNI-ROYAL 0805W8J0274T5E
| Manufacturer | UNI-ROYALAsian Brands |
| MPN | 0805W8J0274T5E |
| LCSC Part # | C130089 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 270kΩ ±5% 125mW 0805 |
| Datasheet | |
| Alternative Parts | 16 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 270kΩ | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 270kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 100+ | $ 0.0021 | $ 0.21 |
| 1,000+ | $ 0.0017 | $ 1.70 |
| 5,000+ | $ 0.0015 | $ 7.50 |
| 10,000+ | $ 0.0013 | $ 13.00 |
| 50,000+ | $ 0.0012 | $ 60.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 270kΩ | |
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | UNI-ROYAL | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 270kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
C130089 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805W8F2703T5E | UNI-ROYAL | 0805 | 72,900 | $0.0120 $0.0121 | ||
| NQ05W8J0274T5E | UNI-ROYAL | 0805 | 0 | $ 0.0043 | ||
| HP05W3J0274T5E | UNI-ROYAL | 0805 | 0 | $ 0.0033 | ||
| PS05W3J0274T5E | UNI-ROYAL | 0805 | 0 | $ 0.0086 | ||
| AS05W2J0274T5E | UNI-ROYAL | 0805 | 0 | $ 0.0213 | ||
| 0805W8G0274T5E | UNI-ROYAL | 0805 | 0 | $ 0.0025 | ||
| HP05W3F2703T5E | UNI-ROYAL | 0805 | 0 | $ 0.004 | ||
| PS05W3F2703T5E | UNI-ROYAL | 0805 | 0 | $ 0.0103 | ||
| HV05W8J0274T5E | UNI-ROYAL | 0805 | 0 | $ 0.0072 | ||
| 0805W8D2703T5E | UNI-ROYAL | 0805 | 0 | $ 0.01 | ||
| HQ05W3J0274T5E | UNI-ROYAL | 0805 | 0 | $ 0.0082 | ||
| ES0504J0274T5E | UNI-ROYAL | 0805 | 0 | $ 0.0252 | ||
| CQ05W8F2703T5E | UNI-ROYAL | 0805 | 0 | $ 0.0036 | ||
| HV05W8F2703T5E | UNI-ROYAL | 0805 | 0 | $ 0.0098 | ||
| HQ05W3F2703T5E | UNI-ROYAL | 0805 | 0 | $ 0.0108 | ||
| ES0504F2703T5E | UNI-ROYAL | 0805 | 0 | $ 0.0265 |



