SiTime SIT9365AI-4E1-28E53.125000Y
| Manufacturer | |
| MPN | SIT9365AI-4E1-28E53.125000Y |
| LCSC Part # | C1290706 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | 53.125MHz SMD7050-6P Oscillators |
| Datasheet | SiTime SIT9365AI-4E1-28E53.125000Y |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | HCSL | |
| Frequency | 53.125MHz | |
| Voltage - Supply | 2.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | HCSL | |
| Frequency | 53.125MHz | |
| Voltage - Supply | 2.8V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.3517 | $ 4.35 |
| 200+ | $ 1.6854 | $ 337.08 |
| 500+ | $ 1.6256 | $ 812.80 |
| 1,000+ | $ 1.5964 | $ 1596.40 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | HCSL | |
| Frequency | 53.125MHz | |
| Voltage - Supply | 2.8V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | HCSL | |
| Frequency | 53.125MHz | |
| Voltage - Supply | 2.8V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT9365AI-4E1-28E53.125000T | SiTime | SMD7050-6P | 0 | $ 4.3603 | ||
| SIT9365AI-4E1-28N53.125000T | SiTime | SMD7050-6P | 0 | $ 4.3603 | ||
| SIT9365AI-4E1-28N53.125000X | SiTime | SMD7050-6P | 0 | $ 15.7033 | ||
| SIT9365AC-4E1-28E53.125000X | SiTime | SMD7050-6P | 0 | $ 15.8198 | ||
| SIT9365AC-4E1-28E53.125000Y | SiTime | SMD7050-6P | 0 | $ 4.3585 | ||
| SIT9365AC-4E1-28N53.125000T | SiTime | SMD7050-6P | 0 | $ 4.3585 | ||
| SIT9365AC-4E1-28N53.125000Y | SiTime | SMD7050-6P | 0 | $ 4.3828 | ||
| SIT9365AC-4E1-28E53.125000T | SiTime | SMD7050-6P | 0 | $ 4.3828 | ||
| SIT9365AC-4E1-28N53.125000X | SiTime | SMD7050-6P | 0 | $ 15.8198 | ||
| SIT9365AI-4E1-30N53.125000T | SiTime | SMD7050-6P | 0 | $ 4.3603 | ||
| SIT9365AI-4E1-30N53.125000X | SiTime | SMD7050-6P | 0 | $ 15.7033 | ||
| SIT9365AI-4E1-30E53.125000T | SiTime | SMD7050-6P | 0 | $ 4.3603 | ||
| SIT9365AC-4E1-30N53.125000T | SiTime | SMD7050-6P | 0 | $ 4.3669 | ||
| SIT9365AC-4E1-30E53.125000T | SiTime | SMD7050-6P | 0 | $ 4.3585 | ||
| SIT9365AC-4E1-30E53.125000Y | SiTime | SMD7050-6P | 0 | $ 4.3585 | ||
| SIT9365AC-4E1-30N53.125000X | SiTime | SMD7050-6P | 0 | $ 15.8198 | ||
| SIT9365AC-4E1-30N53.125000Y | SiTime | SMD7050-6P | 0 | $ 4.369 | ||
| SIT9365AC-4E1-30E53.125000X | SiTime | SMD7050-6P | 0 | $ 15.8198 |

