VISHAY SFH6186-5
| Manufacturer | |
| MPN | SFH6186-5 |
| LCSC Part # | C128926 |
| Packaging | SMD-4P |
| Customer # | |
| Key Attributes | Optocoupler, Phototransistor Output, Low Input Current |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-4P | |
| Rise time | 3.5us | |
| Output Current | 50mA | |
| Fall time | 5us | |
| Vce Saturation(VCE(sat)) | 250mV@1.25mA,1mA | |
| Load Voltage | 55V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 500%;250% | |
| Voltage - Forward(Vf) | 1.1V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-4P | |
| Rise time | 3.5us | |
| Output Current | 50mA | |
| Fall time | 5us | |
| Vce Saturation(VCE(sat)) | 250mV@1.25mA,1mA | |
| Load Voltage | 55V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 500%;250% | |
| Voltage - Forward(Vf) | 1.1V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Features | - |
Introduction
The SFH618A (DIP) and SFH6186 (SMD) feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 or SMD package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end-stackable with 2.54 mm lead spacing. Creepage and clearance distances of >8 mm achieved with option 6.
Features
- Good CTR linearity depending on forward current
- Low CTR degradation Pb-free
- High collector emitter voltage, VCEO = 55 V
- Isolation test voltage, 5300 VRMS
- Low coupling capacitance RoHS
- End stackable, 0.100" (2.54 mm) spacing COMPLIANT
- High common mode transient immunity
Applications
- Telecom
- Industrial controls
- Battery powered equipment
- Office machines
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5775 | $ 0.58 |
| 10+ | $ 0.5645 | $ 5.65 |
| 30+ | $ 0.5564 | $ 16.69 |
| 100+ | $ 0.5467 | $ 54.67 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-4P | |
| Rise time | 3.5us | |
| Output Current | 50mA | |
| Fall time | 5us | |
| Vce Saturation(VCE(sat)) | 250mV@1.25mA,1mA | |
| Load Voltage | 55V | |
| Reverse Voltage | 6V | |
| Current transfer ratio | 500%;250% | |
| Voltage - Forward(Vf) | 1.1V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Features | - |
| Type | Description | |
|---|---|---|
| Category | Isolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators | |
| Manufacturer | VISHAY | |
| Packaging | SMD-4P | |
| Rise time | 3.5us | |
| Output Current | 50mA | |
| Fall time | 5us | |
| Vce Saturation(VCE(sat)) | 250mV@1.25mA,1mA | |
| Load Voltage | 55V | |
| Reverse Voltage | 6V |
| Type | Description | |
|---|---|---|
| Current transfer ratio | 500%;250% | |
| Voltage - Forward(Vf) | 1.1V | |
| Forward Current(If) | 60mA | |
| Number of Channels | 1 | |
| Output Type | Phototransistor | |
| Input type | DC | |
| Isolation Voltage(Vrms) | 5.3kV | |
| Features | - |
Introduction
The SFH618A (DIP) and SFH6186 (SMD) feature a high current transfer ratio, low coupling capacitance and high isolation voltage. These couplers have a GaAs infrared diode emitter, which is optically coupled to silicon planar phototransistor detector, and is incorporated in a plastic DIP-4 or SMD package. The coupling devices are designed for signal transmission between two electrically separated circuits. The couplers are end-stackable with 2.54 mm lead spacing. Creepage and clearance distances of >8 mm achieved with option 6.
Features
- Good CTR linearity depending on forward current
- Low CTR degradation Pb-free
- High collector emitter voltage, VCEO = 55 V
- Isolation test voltage, 5300 VRMS
- Low coupling capacitance RoHS
- End stackable, 0.100" (2.54 mm) spacing COMPLIANT
- High common mode transient immunity
Applications
- Telecom
- Industrial controls
- Battery powered equipment
- Office machines
C128926 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SFH6186-5T1 | VISHAY | SMD-4P | 0 | $ 0.765 |



