LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC EEEFK1C101P product image
  • EEEFK1C101P thumbnail 1
  • EEEFK1C101P thumbnail 2
  • EEEFK1C101P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PANASONIC EEEFK1C101PRoHS

Manufacturer
MPN
EEEFK1C101P
LCSC Part #
C128532
Packaging
SMD,D6.3xL5.8mm
Customer #
Key Attributes
CAP ALUM 100uF ±20% 16V SMD
Datasheetpdf iconPANASONIC EEEFK1C101P
In-Stock: 14,890
14,890 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2298$ 1.15
50+$ 0.1904$ 9.52
150+$ 0.1736$ 26.04
1,000+$ 0.1518$ 151.80
2,000+$ 0.1424$ 284.80
5,000+$ 0.1368$ 684.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerPANASONIC
PackagingSMD,D6.3xL5.8mm
Tolerance±20%
Voltage Rating16V
Lifetime2000hrs@105℃
Capacitance100uF
Ripple Current240mA@100kHz
Operating Temperature-55℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)6.1mm
Diameter6.3mm