PANASONIC EEEFK1E221P
| Manufacturer | |
| MPN | EEEFK1E221P |
| LCSC Part # | C128511 |
| Packaging | SMD,D8xL10.2mm |
| Customer # | |
| Key Attributes | CAP ALUM 220uF ±20% 25V SMD |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D8xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 220uF | |
| Ripple Current | 450mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D8xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 5000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 220uF | |
| Ripple Current | 450mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
In-Stock: 35
35 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3316 | $ 1.66 |
| 50+ | $ 0.2667 | $ 13.34 |
| 150+ | $ 0.2389 | $ 35.84 |
| 500+ | $ 0.1964 | $ 98.20 |
| 2,500+ | $ 0.1809 | $ 452.25 |
| 5,000+ | $ 0.1716 | $ 858.00 |
Standard Packaging500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D8xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 5000hrs@105℃ | |
| Capacitance | 220uF | |
| Ripple Current | 450mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 8mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | PANASONIC | |
| Packaging | SMD,D8xL10.2mm | |
| Tolerance | ±20% | |
| Voltage Rating | 25V | |
| Lifetime | 5000hrs@105℃ |
| Type | Description | |
|---|---|---|
| Capacitance | 220uF | |
| Ripple Current | 450mA@120Hz | |
| Operating Temperature | -55℃~+105℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10.5mm | |
| Diameter | 8mm |
Report an ErrorShow similar products (0) >
C128511 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



