LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT3372AI-4B3-25NU70.656000X product image
Images for reference only

SiTime SIT3372AI-4B3-25NU70.656000X

Manufacturer
MPN
SIT3372AI-4B3-25NU70.656000X
LCSC Part #
C1277051
Packaging
SMD3225-6P
Customer #
Key Attributes
70.656MHz SMD3225-6P Oscillators
DatasheetSiTime SIT3372AI-4B3-25NU70.656000X
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD3225-6P
Current - Supply97mA
Operating Temperature-40℃~+85℃
Frequency Stability±50ppm
Output TypeHCSL
Frequency70.656MHz
Voltage - Supply2.5V