LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
90% OFF
Walsin RFDIP2012090GM1T58 product image
  • RFDIP2012090GM1T58 thumbnail 1
  • RFDIP2012090GM1T58 thumbnail 2
  • RFDIP2012090GM1T58 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin RFDIP2012090GM1T58

Manufacturer
WalsinAsian Brands
MPN
RFDIP2012090GM1T58
LCSC Part #
C127626
Packaging
0805
Customer #
Key Attributes
19dB 13dB 0805 RF Multiplexers RoHS
Datasheetpdf iconWalsin RFDIP2012090GM1T58
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
5+$ 0.1049$ 0.0105$ 0.05
50+$ 0.0836$ 0.0084$ 0.42
150+$ 0.073$ 0.0073$ 1.10
500+$ 0.065$ 0.0065$ 3.25
2,000+$ 0.0586$ 0.0059$ 11.80
4,000+$ 0.0554$ 0.0056$ 22.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Multiplexers
ManufacturerWalsin
Packaging0805
High band insertion loss (Max)0.65dB
Low Band Attenuation (Min)19dB
Low band return loss (Min)-
Operating Temperature-40℃~+85℃
Low band insertion loss (Max)0.45dB
High Band Attenuation (Min)13dB
High band return loss (Min)-
High band range1.71GHz~2.69GHz
Low band range698MHz~960MHz

Features

AI Translation
  • Compact package size: 2.0×1.2×0.90mm³
  • Low insertion loss
  • LTCC process

Applications

AI Translation
  • Duplexer applications for 698~960 and 1710~2690MHz bands
  • GSM, DCS, PCS related applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RFDIP201209AGS5T95Walsin08050$ 0.0411