LRC LBC847CDW1T1G
| Manufacturer | LRCAsian Brands |
| MPN | LBC847CDW1T1G |
| LCSC Part # | C12755 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | TRANS NPN 45V 100mA SOT-363 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | LRC | |
| Packaging | SOT-363 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 5uA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 420 | |
| Pd - Power Dissipation | 380mW | |
| Current - Collector(Ic) | 100mA | |
| Number | 2 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 600mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | LRC | |
| Packaging | SOT-363 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 5uA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 420 | |
| Pd - Power Dissipation | 380mW | |
| Current - Collector(Ic) | 100mA | |
| Number | 2 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 600mV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These transistors are designed for general purpose amplifier applications. They are housed in the SOT–363/SC–88 which is designed for low power surface mount applications.
In-Stock: 720
720 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0342 | $ 0.68 |
| 200+ | $ 0.0269 | $ 5.38 |
| 600+ | $ 0.0228 | $ 13.68 |
| 3,000+ | $ 0.0203 | $ 60.90 |
| 9,000+ | $ 0.0182 | $ 163.80 |
| 21,000+ | $ 0.017 | $ 357.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | LRC | |
| Packaging | SOT-363 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 5uA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V | |
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 420 | |
| Pd - Power Dissipation | 380mW | |
| Current - Collector(Ic) | 100mA | |
| Number | 2 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 600mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | LRC | |
| Packaging | SOT-363 | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Collector Cutoff | 5uA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 45V |
| Type | Description | |
|---|---|---|
| Emitter-Base Voltage VEBO | 6V | |
| DC Current Gain | 420 | |
| Pd - Power Dissipation | 380mW | |
| Current - Collector(Ic) | 100mA | |
| Number | 2 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 600mV |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
These transistors are designed for general purpose amplifier applications. They are housed in the SOT–363/SC–88 which is designed for low power surface mount applications.
C12755 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



