LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LRC LBC847CLT1G product image
  • LBC847CLT1G thumbnail 1
  • LBC847CLT1G thumbnail 2
  • LBC847CLT1G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LRC LBC847CLT1GRoHS

Manufacturer
LRCAsian Brands
MPN
LBC847CLT1G
LCSC Part #
C12749
Packaging
SOT-23
Customer #
Key Attributes
TRANS NPN 45V 100mA SOT-23
Datasheetpdf iconLRC LBC847CLT1G
In-Stock: 200
200 In stock, ships now
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0162$ 0.81
500+$ 0.0132$ 6.60
3,000+$ 0.011$ 33.00
6,000+$ 0.01$ 60.00
24,000+$ 0.0091$ 218.40
51,000+$ 0.0086$ 438.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerLRC
PackagingSOT-23
Operating Temperature-55℃~+150℃
Current - Collector Cutoff5uA
Transition frequency(fT)100MHz
Collector - Emitter Voltage VCEO45V
Emitter-Base Voltage VEBO6V
DC Current Gain110
Pd - Power Dissipation225mW
Current - Collector(Ic)100mA
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))250mV

Features

AI Translation
  • Moisture Sensitivity Level: 1
  • ESD Rating – Human Body Model: >4000 V – Machine Model: >400 V
  • We declare that the material of product compliance with RoHS requirements.
  • S- Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC-Q101 Qualified and PPAP Capable.