SiTime SIT9365AC-2E1-25N148.351648Y
| Manufacturer | |
| MPN | SIT9365AC-2E1-25N148.351648Y |
| LCSC Part # | C1273667 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | 148.35165MHz SMD7050-6P Oscillators |
| Datasheet | SiTime SIT9365AC-2E1-25N148.351648Y |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | LVDS | |
| Frequency | 148.35165MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | LVDS | |
| Frequency | 148.35165MHz | |
| Voltage - Supply | 2.5V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.3765 | $ 4.38 |
| 200+ | $ 1.6951 | $ 339.02 |
| 500+ | $ 1.6349 | $ 817.45 |
| 1,000+ | $ 1.6055 | $ 1605.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | LVDS | |
| Frequency | 148.35165MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | LVDS | |
| Frequency | 148.35165MHz | |
| Voltage - Supply | 2.5V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT9120AC-2D1-25S148.351648T | SiTime | SMD7050-6P | 0 | $ 2.5952 | ||
| SIT9120AC-2D1-25E148.351648T | SiTime | SMD7050-6P | 0 | $ 2.5898 | ||
| SIT9120AC-2D1-25E148.351648X | SiTime | SMD7050-6P | 0 | $ 4.9453 | ||
| SIT9120AC-2D1-25S148.351648Y | SiTime | SMD7050-6P | 0 | $ 2.5841 | ||
| SIT9120AC-2D1-25S148.351648X | SiTime | SMD7050-6P | 0 | $ 4.9453 | ||
| SIT9365AC-2E1-25N148.351648X | SiTime | SMD7050-6P | 0 | $ 15.8198 | ||
| SIT9365AC-2E1-25E148.351648T | SiTime | SMD7050-6P | 0 | $ 4.3687 | ||
| SIT9365AC-2E1-25N148.351648T | SiTime | SMD7050-6P | 0 | $ 4.369 | ||
| SIT9120AC-2D1-XXE148.351648Y | SiTime | SMD7050-6P | 0 | $ 2.6042 | ||
| SIT9120AC-2D1-XXS148.351648X | SiTime | SMD7050-6P | 0 | $ 4.9453 | ||
| SIT9120AC-2D1-XXE148.351648X | SiTime | SMD7050-6P | 0 | $ 4.9453 | ||
| SIT9120AC-2D1-XXS148.351648T | SiTime | SMD7050-6P | 0 | $ 2.5795 | ||
| SIT9365AI-2E1-25N148.351648T | SiTime | SMD7050-6P | 0 | $ 4.3807 | ||
| SIT9365AI-2E1-25N148.351648Y | SiTime | SMD7050-6P | 0 | $ 4.3807 | ||
| SIT9365AI-2E1-25E148.351648T | SiTime | SMD7050-6P | 0 | $ 4.3603 | ||
| SIT9365AI-2E1-25E148.351648Y | SiTime | SMD7050-6P | 0 | $ 4.3633 | ||
| SIT9365AC-2E1-28E148.351648Y | SiTime | SMD7050-6P | 0 | $ 4.388 | ||
| SIT9365AC-2E1-28N148.351648T | SiTime | SMD7050-6P | 0 | $ 4.3687 |

