SiTime SIT9365AC-1B1-25E325.000000T
| Manufacturer | |
| MPN | SIT9365AC-1B1-25E325.000000T |
| LCSC Part # | C1273437 |
| Packaging | SMD3225-6P |
| Customer # | |
| Key Attributes | 325MHz SMD3225-6P Oscillators |
| Datasheet | SiTime SIT9365AC-1B1-25E325.000000T |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-6P | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | LVPECL | |
| Frequency | 325MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-6P | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | LVPECL | |
| Frequency | 325MHz | |
| Voltage - Supply | 2.5V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.3962 | $ 15.40 |
| 200+ | $ 5.9578 | $ 1191.56 |
| 500+ | $ 5.7495 | $ 2874.75 |
| 1,000+ | $ 5.6461 | $ 5646.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-6P | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | LVPECL | |
| Frequency | 325MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD3225-6P | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | LVPECL | |
| Frequency | 325MHz | |
| Voltage - Supply | 2.5V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT9365AC-1B1-25E325.000000X | SiTime | SMD3225-6P | 0 | $ 15.3962 | ||
| SIT9365AC-1B1-25E325.000000Y | SiTime | SMD3225-6P | 0 | $ 15.3962 | ||
| SIT9365AC-1B1-25N325.000000T | SiTime | SMD3225-6P | 0 | $ 15.3962 | ||
| SIT9365AC-1B1-25N325.000000X | SiTime | SMD3225-6P | 0 | $ 15.3962 | ||
| SIT9365AI-1B1-25N325.000000X | SiTime | SMD3225-6P | 0 | $ 16.1258 | ||
| SIT9365AI-1B1-25N325.000000T | SiTime | SMD3225-6P | 0 | $ 16.1258 | ||
| SIT9365AI-1B1-25N325.000000Y | SiTime | SMD3225-6P | 0 | $ 16.1258 | ||
| SIT9365AI-1B1-25E325.000000T | SiTime | SMD3225-6P | 0 | $ 16.1258 | ||
| SIT9365AI-1B1-25E325.000000Y | SiTime | SMD3225-6P | 0 | $ 16.1258 | ||
| SIT9365AC-1B1-28N325.000000T | SiTime | SMD3225-6P | 0 | $ 15.3962 | ||
| SIT9365AC-1B1-28N325.000000Y | SiTime | SMD3225-6P | 0 | $ 15.3962 | ||
| SIT9365AC-1B1-28E325.000000X | SiTime | SMD3225-6P | 0 | $ 15.3962 |

