LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BOCHEN WXD3-13-2W 5.1K product image
  • WXD3-13-2W 5.1K thumbnail 1
  • WXD3-13-2W 5.1K thumbnail 2
  • WXD3-13-2W 5.1K thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BOCHEN WXD3-13-2W 5.1K

Manufacturer
BOCHENAsian Brands
MPN
WXD3-13-2W 5.1K
LCSC Part #
C127110
Packaging
Through Hole
Customer #
Key Attributes
POT 5.1kΩ
Datasheetpdf iconBOCHEN WXD3-13-2W 5.1K
RoHS Compliance2 documents available
Alternative Parts5
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.699$ 1.70
10+$ 1.431$ 14.31
30+$ 1.2312$ 36.94
100+$ 1.0656$ 106.56
500+$ 0.9908$ 495.40
1,000+$ 0.9567$ 956.70
Standard Packaging20/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerBOCHEN
PackagingThrough Hole
Tolerance±5%
Temperature Coefficient±100ppm/℃
Power(Watts)2W
Number of Turns10
Resistance5.1kΩ

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
3590S-2-502LBOCHENThrough Hole182$ 3.7101
7286-5KBOCHENThrough Hole20$ 5.6506
534-5KBOCHENThrough Hole16$ 5.7791
WXD3-13-2W 4.7KBOCHENThrough Hole41$ 1.6585
3540S-1-502LBOCHENThrough Hole24$ 3.1366