SiTime SIT9365AC-4E1-25N156.250000X
| Manufacturer | |
| MPN | SIT9365AC-4E1-25N156.250000X |
| LCSC Part # | C1270273 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | 156.25MHz SMD7050-6P Oscillators |
| Datasheet | SiTime SIT9365AC-4E1-25N156.250000X |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | HCSL | |
| Frequency | 156.25MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | HCSL | |
| Frequency | 156.25MHz | |
| Voltage - Supply | 2.5V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 15.8198 | $ 15.82 |
| 200+ | $ 6.1231 | $ 1224.62 |
| 500+ | $ 5.9075 | $ 2953.75 |
| 1,000+ | $ 5.8012 | $ 5801.20 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ | |
| Frequency Stability | ±20ppm | |
| Output Type | HCSL | |
| Frequency | 156.25MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -20℃~+70℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±20ppm | |
| Output Type | HCSL | |
| Frequency | 156.25MHz | |
| Voltage - Supply | 2.5V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT9365AC-4E1-25E156.250000T | SiTime | SMD7050-6P | 0 | $ 4.3681 | ||
| SIT9365AC-4E1-25N156.250000Y | SiTime | SMD7050-6P | 0 | $ 4.3669 | ||
| SIT9365AC-4E1-25N156.250000T | SiTime | SMD7050-6P | 0 | $ 4.3669 | ||
| SIT9365AI-4E1-25N156.250000X | SiTime | SMD7050-6P | 0 | $ 15.7033 | ||
| SIT9365AI-4E1-25N156.250000Y | SiTime | SMD7050-6P | 0 | $ 4.3807 | ||
| SIT9365AI-4E1-25N156.250000T | SiTime | SMD7050-6P | 0 | $ 4.3687 | ||
| SIT9365AI-4E1-25E156.250000T | SiTime | SMD7050-6P | 0 | $ 4.3687 | ||
| SIT9365AI-4E1-25E156.250000X | SiTime | SMD7050-6P | 0 | $ 15.7033 | ||
| SIT9365AI-4E1-25E156.250000Y | SiTime | SMD7050-6P | 0 | $ 4.3603 | ||
| SIT9365AC-4E1-28E156.250000T | SiTime | SMD7050-6P | 0 | $ 4.3669 | ||
| SIT9365AC-4E1-28N156.250000Y | SiTime | SMD7050-6P | 0 | $ 4.3669 | ||
| SIT9365AC-4E1-28N156.250000X | SiTime | SMD7050-6P | 0 | $ 15.8198 | ||
| SIT9365AC-4E1-28E156.250000Y | SiTime | SMD7050-6P | 0 | $ 4.3687 | ||
| SIT9365AC-4E1-28N156.250000T | SiTime | SMD7050-6P | 0 | $ 4.3831 |

