Infineon BTS3800SLHTSA1
| Manufacturer | |
| MPN | BTS3800SLHTSA1 |
| LCSC Part # | C126922 |
| Packaging | SCT-595-5 |
| Customer # | |
| Key Attributes | Smart Low Side Power Switch |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Infineon | |
| Packaging | SCT-595-5 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Latch protection;Reverse voltage protection | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 350mA | |
| RDS(on) | 800mΩ | |
| Operating Voltage | 2.7V~5.5V | |
| Type | Low Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Infineon | |
| Packaging | SCT-595-5 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Latch protection;Reverse voltage protection | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 350mA | |
| RDS(on) | 800mΩ | |
| Operating Voltage | 2.7V~5.5V | |
| Type | Low Side Switch |
Introduction
The BTS3800SL is a single channel Low Side power switch with embedded protective functions in PG - SCT595 package. The device is monolithically integrated with a N channel power MOSFET and additional protection functions. The BTS3800SL is especially designed as a protected relay driver in automotive and industrial applications. The device is able to switch all kind of resistive, inductive and capacitive loads, limited by the available short-circuit energy (E_AS) and maximum current capabilities. The BTS3800SL offers ESD protection on the IN Pin refering to the Source Pin (Ground). The overtemperature protection prevents the device from overheating due to overload and/or bad cooling conditions. The temperature information is given by a temperature sensor which is placed monolitically in the power stage. The BTS3800SL has a thermal latch function. The device will turn off and stay off, even after the measured temperature has dropped below the thermal hysteresis. After cooling down the device can be switched on again by toggling the IN pin. The over voltage protection is active during load dump or inductive turn off conditions. In this conditions the power stage is limiting the Drain to Source voltage at the maximum allowable drain-source voltage (V_DS(AZ)) and dissipating energy.
Features
- Short circuit and over load protection
- Thermal shutdown with latch behavior
- ESD protection
- Over voltage protection
- Logic level input suitable for 5V and 3.3V
- Small footprint automotive power package
- Green Product (RoHS compliant)
- AEC Qualified
Applications
- Designed for driving relays in automotive and industrial applications
- Protected power switch for small loads
- Protected line driver
- Protected supply switch
- Replacement of discrete circuits
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.78 | $ 0.78 |
| 10+ | $ 0.6443 | $ 6.44 |
| 30+ | $ 0.5764 | $ 17.29 |
| 100+ | $ 0.5085 | $ 50.85 |
| 500+ | $ 0.433 | $ 216.50 |
| 1,000+ | $ 0.4119 | $ 411.90 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Infineon | |
| Packaging | SCT-595-5 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Latch protection;Reverse voltage protection | |
| number of channels | 1 | |
| Control Input Logic | Active High | |
| Maximum Continuous Current | 350mA | |
| RDS(on) | 800mΩ | |
| Operating Voltage | 2.7V~5.5V | |
| Type | Low Side Switch |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | Infineon | |
| Packaging | SCT-595-5 | |
| Operating Temperature | -40℃~+150℃ | |
| Features | Overcurrent Protection;Short-Circuit Protection;Over temperature protection;Overvoltage protection;Latch protection;Reverse voltage protection | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Control Input Logic | Active High | |
| Maximum Continuous Current | 350mA | |
| RDS(on) | 800mΩ | |
| Operating Voltage | 2.7V~5.5V | |
| Type | Low Side Switch |
Introduction
The BTS3800SL is a single channel Low Side power switch with embedded protective functions in PG - SCT595 package. The device is monolithically integrated with a N channel power MOSFET and additional protection functions. The BTS3800SL is especially designed as a protected relay driver in automotive and industrial applications. The device is able to switch all kind of resistive, inductive and capacitive loads, limited by the available short-circuit energy (E_AS) and maximum current capabilities. The BTS3800SL offers ESD protection on the IN Pin refering to the Source Pin (Ground). The overtemperature protection prevents the device from overheating due to overload and/or bad cooling conditions. The temperature information is given by a temperature sensor which is placed monolitically in the power stage. The BTS3800SL has a thermal latch function. The device will turn off and stay off, even after the measured temperature has dropped below the thermal hysteresis. After cooling down the device can be switched on again by toggling the IN pin. The over voltage protection is active during load dump or inductive turn off conditions. In this conditions the power stage is limiting the Drain to Source voltage at the maximum allowable drain-source voltage (V_DS(AZ)) and dissipating energy.
Features
- Short circuit and over load protection
- Thermal shutdown with latch behavior
- ESD protection
- Over voltage protection
- Logic level input suitable for 5V and 3.3V
- Small footprint automotive power package
- Green Product (RoHS compliant)
- AEC Qualified
Applications
- Designed for driving relays in automotive and industrial applications
- Protected power switch for small loads
- Protected line driver
- Protected supply switch
- Replacement of discrete circuits
C126922 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



