LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HTC LM2575GR-ADJ product image
  • LM2575GR-ADJ thumbnail 1
  • LM2575GR-ADJ thumbnail 2
  • LM2575GR-ADJ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HTC LM2575GR-ADJRoHS

Manufacturer
MPN
LM2575GR-ADJ
LCSC Part #
C126031
Packaging
TO-263-5
Customer #
Key Attributes
3.3V, 5.0V, 12V, 15V, and Adjustable Output Versions
Datasheetpdf iconHTC LM2575GR-ADJ
In-Stock: 811
811 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9794$ 0.98
10+$ 0.8004$ 8.00
30+$ 0.711$ 21.33
100+$ 0.6231$ 62.31
500+$ 0.4946$ 247.30
800+$ 0.4669$ 373.52
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerHTC
PackagingTO-263-5
Operating Temperature-40℃~+125℃
Frequency - Switching52kHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Overcurrent Protection
Output TypeAdjustable
TopologyBuck
Operating Voltage40V
Switch tube (built-in/external)Built-in
Output Voltage1.23V~37V
Output Current1A
Quiescent Current5mA

Introduction

AI Translation

The LM2575 series of regulators are monolithic integrated circuits ideally suited for easy and convenient design of a step-down switching regualtor(buck converter). All circuits of this series are capable of driving a 1A load with excellent line and load regulation. These devices are available in fixed output voltages of 3.3V, 5.0V,12V, 15V, and an adjustable output version.

These regulatiors were designed to minimize the number of externalcomponents to simplify the power supply design.

Since the LM2575 converter is a switch-mode power supply, its efficiency is significantly higher in comparison with popular three-terminal limear reguators, especially with higher input voltages. In many cases, the power dissipated is so low that no heatsink is required or its size could be reduced dramatically.

The LM2575 features include a guaranteed +/-4% tolerance on output voltage within specified input voltages and output load conditions, and +/-10% on the oscillator frequency (+/-2% over 0°C to 125°C).

External shutdown is included, featuring 80 μA(typical) standby current. The output switch includes cycle-bycycle current limiting, as well as thermal shutdown for full protection under fault conditions.

Features

AI Translation
  • 3.3V, 5.0V, 12V, 15V, and Adjustable Output Versions
  • Adjustable Version Output Voltage Range, 1.23 to 37V +/- 4% AG10 Maximum Over Line and Load Conditions
  • Guaranteed 1A Output Current
  • Wide Input Voltage Range
  • Requires Only 4 External Components 52kHz Fixed Frequency Internal Oscillator TTL Shutdown Capability, Low Power Standby Mode
  • High Efficiency Uses Readily Available Standard Inductors
  • Thermal Shutdown and Current Limit Protection
  • Moisture Sensitivity Level 3

Applications

AI Translation
  • Simple High-Efficiency Step-Down(Buck) Regulator
  • Efficient Pre-Regulator for Linear Regulators
  • On-Card Switching Regulators
  • Positive to Negative Converter(Buck-Boost)
  • Negative Step-Up Converters
  • Power Supply for Battery Chargers