LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Zhejiang HKE HCP3-S-DC12V-A product image
  • HCP3-S-DC12V-A thumbnail 1
  • HCP3-S-DC12V-A thumbnail 2
  • HCP3-S-DC12V-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Zhejiang HKE HCP3-S-DC12V-ARoHS

Manufacturer
Zhejiang HKEAsian Brands
MPN
HCP3-S-DC12V-A
LCSC Part #
C125700
Packaging
DIP,29x12.6mm
Customer #
Key Attributes
RELAY POWER SPST-NO 16A 12V
Datasheetpdf iconZhejiang HKE HCP3-S-DC12V-A
In-Stock: 80
80 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.3392$ 1.34
10+$ 1.1074$ 11.07
25+$ 0.9803$ 24.51
100+$ 0.837$ 83.70
500+$ 0.7726$ 386.30
1,000+$ 0.7437$ 743.70
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerZhejiang HKE
PackagingDIP,29x12.6mm
Coil Voltage12V
Switching Voltage(Max)120V@DC;440V@AC
Coil Resistance-
Release Time5ms
Operate Time10ms
Length29mm
Contact Resistance100mΩ
Number of Pins6
Coil Type-
Width12.6mm
Operating Temperature-40℃~+85℃
Switching Current(Max)16A
Coil Rated Power400mW
Contact Rating16A
Contact Material-
Contact Form1 Set Normally Open: 1A (SPST NO)