TDK B88069X2641S102
| Manufacturer | |
| MPN | B88069X2641S102 |
| LCSC Part # | C125602 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | GDT 800V 5kA 2 POLE TH |
| Datasheet | |
| RoHS Compliance | 2 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Operating Temperature Range | -40℃~+125℃ | |
| Length | 6mm | |
| Tolerance | -15%~+20% | |
| Impulse Discharge Current | 5kA | |
| Voltage - DC Spark Over (Nom) | 800V;1.2kV | |
| Capacitance | 1.5pF | |
| Number of Poles | 2 |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Operating Temperature Range | -40℃~+125℃ | |
| Length | 6mm |
| Type | Description | |
|---|---|---|
| Tolerance | -15%~+20% | |
| Impulse Discharge Current | 5kA | |
| Voltage - DC Spark Over (Nom) | 800V;1.2kV | |
| Capacitance | 1.5pF | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Standard dimensions
- High surge current capability
- Ultra-fast response time
- Stable performance over full service life
- Ultra-low capacitance
- High insulation resistance
- RoHS compliant
Applications
AI Translation
- High freewheeling current applications
- Power supplies
- Consumer electronics
- AC power line equipment
Not available now
Minimum: 1Multiple: 1Sales Unit: Piece
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Operating Temperature Range | -40℃~+125℃ | |
| Length | 6mm | |
| Tolerance | -15%~+20% | |
| Impulse Discharge Current | 5kA | |
| Voltage - DC Spark Over (Nom) | 800V;1.2kV | |
| Capacitance | 1.5pF | |
| Number of Poles | 2 |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | TDK | |
| Packaging | Through Hole | |
| Operating Temperature Range | -40℃~+125℃ | |
| Length | 6mm |
| Type | Description | |
|---|---|---|
| Tolerance | -15%~+20% | |
| Impulse Discharge Current | 5kA | |
| Voltage - DC Spark Over (Nom) | 800V;1.2kV | |
| Capacitance | 1.5pF | |
| Number of Poles | 2 |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Standard dimensions
- High surge current capability
- Ultra-fast response time
- Stable performance over full service life
- Ultra-low capacitance
- High insulation resistance
- RoHS compliant
Applications
AI Translation
- High freewheeling current applications
- Power supplies
- Consumer electronics
- AC power line equipment
C125602 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| Type | Details |
|---|---|
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |



