TDK B72220S2511K305V87
| Manufacturer | |
| MPN | B72220S2511K305V87 |
| LCSC Part # | C125591 |
| Packaging | Through Hole,P=10mm |
| Customer # | |
| Key Attributes | VARISTOR 820V 100A P=10mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=10mm | |
| Clamping Voltage | 1.355kV | |
| Pitch | 10mm | |
| Rated Wattage | 1W | |
| Energy | 325J | |
| Capacitance | 460pF@1kHz | |
| Maximum DC Volts | 670V | |
| Maximum AC Volts | 510V | |
| Varistor Voltage | 820V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=10mm | |
| Clamping Voltage | 1.355kV | |
| Pitch | 10mm | |
| Rated Wattage | 1W |
| Type | Description | |
|---|---|---|
| Energy | 325J | |
| Capacitance | 460pF@1kHz | |
| Maximum DC Volts | 670V | |
| Maximum AC Volts | 510V | |
| Varistor Voltage | 820V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High-energy AdvanceD series E2
- High surge current ratings up to 10 kA
- High energy ratings up to 440 J
- Wide operating voltage range 130...680 V_RMS
- For S14/ S20 types duty cycle <6 kV/3 kA => 10 pulses, according to IEC 60950-1, Annex Q; IEC 61051-2
- PSpice models
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.1251 | $ 0.13 |
| 10+ | $ 0.122 | $ 1.22 |
| 30+ | $ 0.12 | $ 3.60 |
| 100+ | $ 0.1179 | $ 11.79 |
Standard Packaging250/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=10mm | |
| Clamping Voltage | 1.355kV | |
| Pitch | 10mm | |
| Rated Wattage | 1W | |
| Energy | 325J | |
| Capacitance | 460pF@1kHz | |
| Maximum DC Volts | 670V | |
| Maximum AC Volts | 510V | |
| Varistor Voltage | 820V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=10mm | |
| Clamping Voltage | 1.355kV | |
| Pitch | 10mm | |
| Rated Wattage | 1W |
| Type | Description | |
|---|---|---|
| Energy | 325J | |
| Capacitance | 460pF@1kHz | |
| Maximum DC Volts | 670V | |
| Maximum AC Volts | 510V | |
| Varistor Voltage | 820V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- High-energy AdvanceD series E2
- High surge current ratings up to 10 kA
- High energy ratings up to 440 J
- Wide operating voltage range 130...680 V_RMS
- For S14/ S20 types duty cycle <6 kV/3 kA => 10 pulses, according to IEC 60950-1, Annex Q; IEC 61051-2
- PSpice models
C125591 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| B72220S2511K502V87 | TDK | Through Hole,P=10mm | 5 | $ 0.2325 | ||
| RM20D821KE1IE100 | Dersonic | Through Hole,P=10mm | 460 | $0.3861 $0.4064 | ||
| B72220S0511K101 | TDK | Through Hole,P=10mm | 165 | $ 0.3022 | ||
| B72220S2511K304V87 | TDK | Through Hole,P=10mm | 0 | $ 0.2272 | ||
| B72220S0511K102 | TDK | Through Hole,P=10mm | 0 | $ 0.1262 | ||
| B72220S0511K508 | TDK | Through Hole,P=10mm | 0 | $ 0.1569 | ||
| 821KD20-P10 | Brightking | Through Hole,P=10mm | 0 | $ 0.3145 | ||
| FNR20K821BASE1NN | FH | Through Hole,P=10mm | 0 | $ 0.4733 | ||
| B72220S2511K107V87 | TDK | Through Hole | 0 | $ 0.1457 | ||
| 821KD20J | Brightking | Through Hole,P=10mm | 0 | $ 0.4229 |



