TDK B72210S0300K101
| Manufacturer | |
| MPN | B72210S0300K101 |
| LCSC Part # | C125513 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | VARISTOR 47V 500A P=7.5mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 93V | |
| Pitch | 7.5mm | |
| Rated Wattage | 50mW | |
| Capacitance | 200pF@1kHz | |
| Maximum DC Volts | 38V | |
| Energy | 4.4J | |
| Maximum AC Volts | 30V | |
| Varistor Voltage | 47V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 93V | |
| Pitch | 7.5mm | |
| Rated Wattage | 50mW |
| Type | Description | |
|---|---|---|
| Capacitance | 200pF@1kHz | |
| Maximum DC Volts | 38V | |
| Energy | 4.4J | |
| Maximum AC Volts | 30V | |
| Varistor Voltage | 47V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Wide operating voltage range 11 … 1100 VRMS
- High surge current ratings up to 8 kA
- No derating up to 105 ℃ ambient temperature
- PSpice models
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1386 | $ 0.69 |
| 50+ | $ 0.1104 | $ 5.52 |
| 150+ | $ 0.0963 | $ 14.45 |
| 500+ | $ 0.0857 | $ 42.85 |
| 2,500+ | $ 0.0773 | $ 193.25 |
| 5,000+ | $ 0.0731 | $ 365.50 |
Standard Packaging500/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 93V | |
| Pitch | 7.5mm | |
| Rated Wattage | 50mW | |
| Capacitance | 200pF@1kHz | |
| Maximum DC Volts | 38V | |
| Energy | 4.4J | |
| Maximum AC Volts | 30V | |
| Varistor Voltage | 47V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Varistors, MOVs | |
| Manufacturer | TDK | |
| Packaging | Through Hole,P=7.5mm | |
| Clamping Voltage | 93V | |
| Pitch | 7.5mm | |
| Rated Wattage | 50mW |
| Type | Description | |
|---|---|---|
| Capacitance | 200pF@1kHz | |
| Maximum DC Volts | 38V | |
| Energy | 4.4J | |
| Maximum AC Volts | 30V | |
| Varistor Voltage | 47V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Wide operating voltage range 11 … 1100 VRMS
- High surge current ratings up to 8 kA
- No derating up to 105 ℃ ambient temperature
- PSpice models
C125513 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |



