SiTime SIT9365AI-1E2-25E212.500000Y
| Manufacturer | |
| MPN | SIT9365AI-1E2-25E212.500000Y |
| LCSC Part # | C1253435 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | 212.5MHz SMD7050-6P Oscillators |
| Datasheet | SiTime SIT9365AI-1E2-25E212.500000Y |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVPECL | |
| Frequency | 212.5MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVPECL | |
| Frequency | 212.5MHz | |
| Voltage - Supply | 2.5V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.391 | $ 4.39 |
| 200+ | $ 1.7007 | $ 340.14 |
| 500+ | $ 1.6403 | $ 820.15 |
| 1,000+ | $ 1.6108 | $ 1610.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | LVPECL | |
| Frequency | 212.5MHz | |
| Voltage - Supply | 2.5V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | LVPECL | |
| Frequency | 212.5MHz | |
| Voltage - Supply | 2.5V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT9120AI-1D2-25S212.500000X | SiTime | SMD7050-6P | 0 | $ 4.7169 | ||
| SIT9120AI-1D2-25S212.500000T | SiTime | SMD7050-6P | 0 | $ 2.6042 | ||
| SIT9120AI-1D2-25S212.500000Y | SiTime | SMD7050-6P | 0 | $ 2.5792 | ||
| SIT9120AI-1D2-25E212.500000T | SiTime | SMD7050-6P | 0 | $ 2.5771 | ||
| SIT9120AI-1D2-25E212.500000Y | SiTime | SMD7050-6P | 0 | $ 2.5746 | ||
| SIT9365AI-1E2-25N212.500000X | SiTime | SMD7050-6P | 0 | $ 15.2379 | ||
| SIT9365AI-1E2-25N212.500000T | SiTime | SMD7050-6P | 0 | $ 4.4001 | ||
| SIT9365AI-1E2-25E212.500000X | SiTime | SMD7050-6P | 0 | $ 15.2379 | ||
| SiT9102AI-182N25S212.50000 | SiTime | SMD7050-6P | 0 | $ 6.4826 | ||
| SiT9102AI-182N25E212.50000 | SiTime | SMD7050-6P | 0 | $ 6.4826 | ||
| SiT9120AI-1D2-25S212.500000 | SiTime | SMD7050-6P | 0 | $ 5.0111 | ||
| SiT9120AI-1D2-25E212.500000 | SiTime | SMD7050-6P | 0 | $ 5.0111 | ||
| SiT9102AI-182H25S212.50000 | SiTime | SMD7050-6P | 0 | $ 11.6687 | ||
| SiT9102AI-182H25E212.50000 | SiTime | SMD7050-6P | 0 | $ 11.6687 | ||
| SiT9102AI-142N25S212.50000 | SiTime | SMD7050-6P | 0 | $ 6.4826 | ||
| SiT9102AI-142N25E212.50000 | SiTime | SMD7050-6P | 0 | $ 6.4826 | ||
| SiT9102AI-142H25S212.50000 | SiTime | SMD7050-6P | 0 | $ 11.6687 | ||
| SiT9102AI-142H25E212.50000 | SiTime | SMD7050-6P | 0 | $ 11.6687 | ||
| SiT9121AI-1D2-25S212.500000 | SiTime | SMD7050-6P | 0 | $ 8.197 | ||
| SiT9121AI-1D2-25E212.500000 | SiTime | SMD7050-6P | 0 | $ 11.6687 |

