SiTime SIT9365AI-4E2-33E74.175824Y
| Manufacturer | |
| MPN | SIT9365AI-4E2-33E74.175824Y |
| LCSC Part # | C1253107 |
| Packaging | SMD7050-6P |
| Customer # | |
| Key Attributes | 74.175824MHz SMD7050-6P Oscillators |
| Datasheet | SiTime SIT9365AI-4E2-33E74.175824Y |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | HCSL | |
| Frequency | 74.175824MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | HCSL | |
| Frequency | 74.175824MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.388 | $ 4.39 |
| 200+ | $ 1.6995 | $ 339.90 |
| 500+ | $ 1.6391 | $ 819.55 |
| 1,000+ | $ 1.6097 | $ 1609.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency Stability | ±25ppm | |
| Output Type | HCSL | |
| Frequency | 74.175824MHz | |
| Voltage - Supply | 3.3V |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | SiTime | |
| Packaging | SMD7050-6P | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Frequency Stability | ±25ppm | |
| Output Type | HCSL | |
| Frequency | 74.175824MHz | |
| Voltage - Supply | 3.3V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIT9365AI-4E2-33E74.175824T | SiTime | SMD7050-6P | 0 | $ 4.3681 | ||
| SIT9365AI-4E2-33N74.175824X | SiTime | SMD7050-6P | 0 | $ 15.2379 | ||
| SIT9365AI-4E1-33E74.175824X | SiTime | SMD7050-6P | 0 | $ 15.7033 | ||
| SIT9365AC-4E2-33E74.175824X | SiTime | SMD7050-6P | 0 | $ 14.5318 | ||
| SIT9365AC-4E1-33N74.175824Y | SiTime | SMD7050-6P | 0 | $ 4.3585 | ||
| SIT9365AC-4E1-33E74.175824Y | SiTime | SMD7050-6P | 0 | $ 4.3687 | ||
| SIT9365AC-4E1-33E74.175824X | SiTime | SMD7050-6P | 0 | $ 15.8198 | ||
| SIT9365AC-4E1-33N74.175824X | SiTime | SMD7050-6P | 0 | $ 15.8198 | ||
| SIT9365AI-4E3-33E74.175824T | SiTime | SMD7050-6P | 0 | $ 4.3801 | ||
| SIT9365AI-4E2-30E74.175824Y | SiTime | SMD7050-6P | 0 | $ 4.3941 |

