KEC KID65003AF-EL/PC
| Manufacturer | |
| MPN | KID65003AF-EL/PC |
| LCSC Part # | C125258 |
| Packaging | SOIC-16 |
| Customer # | |
| Key Attributes | Seven channels BJT 500mA SOIC-16 Bipolar Transistor Arrays |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | KEC | |
| Packaging | SOIC-16 | |
| Output Leakage Current(Icex) | - | |
| Collector - Emitter Voltage VCEO | - | |
| Input Capacitiance(Ci) | 15pF | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | Seven channels | |
| Input Current(on) | 0.93mA | |
| Vce Saturation(VCE(sat)) | 1.6V | |
| type | BJT | |
| Voltage - Forward(Vf) | 2V | |
| Voltage - Input(Max) | 30V | |
| Input Current(off) | - | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | KEC | |
| Packaging | SOIC-16 | |
| Output Leakage Current(Icex) | - | |
| Collector - Emitter Voltage VCEO | - | |
| Input Capacitiance(Ci) | 15pF | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | Seven channels |
| Type | Description | |
|---|---|---|
| Input Current(on) | 0.93mA | |
| Vce Saturation(VCE(sat)) | 1.6V | |
| type | BJT | |
| Voltage - Forward(Vf) | 2V | |
| Voltage - Input(Max) | 30V | |
| Input Current(off) | - | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The KID65001AP/AF Series are high-voltage, high-current darlington transistor array comprised of seven NPN darlington pairs. All units feature internal clamp diodes for switching inductive loads.
Features
AI Translation
- Output Current: 500mA Max. High Sustaining Voltage Outputs: 50V Min.
- Output Clamp Diodes. Inputs Compatible With Various Types of Logic.
- PKG Type AP: DIP-16Pin AF: FLP-16Pin
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3427 | $ 0.34 |
| 10+ | $ 0.2853 | $ 2.85 |
| 30+ | $ 0.2608 | $ 7.82 |
| 100+ | $ 0.2301 | $ 23.01 |
| 500+ | $ 0.2165 | $ 108.25 |
| 1,000+ | $ 0.2083 | $ 208.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | KEC | |
| Packaging | SOIC-16 | |
| Output Leakage Current(Icex) | - | |
| Collector - Emitter Voltage VCEO | - | |
| Input Capacitiance(Ci) | 15pF | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | Seven channels | |
| Input Current(on) | 0.93mA | |
| Vce Saturation(VCE(sat)) | 1.6V | |
| type | BJT | |
| Voltage - Forward(Vf) | 2V | |
| Voltage - Input(Max) | 30V | |
| Input Current(off) | - | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Bipolar Transistor Arrays | |
| Manufacturer | KEC | |
| Packaging | SOIC-16 | |
| Output Leakage Current(Icex) | - | |
| Collector - Emitter Voltage VCEO | - | |
| Input Capacitiance(Ci) | 15pF | |
| Reverse Leakage Current (Ir) | 50uA | |
| number of channels | Seven channels |
| Type | Description | |
|---|---|---|
| Input Current(on) | 0.93mA | |
| Vce Saturation(VCE(sat)) | 1.6V | |
| type | BJT | |
| Voltage - Forward(Vf) | 2V | |
| Voltage - Input(Max) | 30V | |
| Input Current(off) | - | |
| Current - Collector(Ic) | 500mA | |
| Operating Temperature | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The KID65001AP/AF Series are high-voltage, high-current darlington transistor array comprised of seven NPN darlington pairs. All units feature internal clamp diodes for switching inductive loads.
Features
AI Translation
- Output Current: 500mA Max. High Sustaining Voltage Outputs: 50V Min.
- Output Clamp Diodes. Inputs Compatible With Various Types of Logic.
- PKG Type AP: DIP-16Pin AF: FLP-16Pin
C125258 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
