LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SiTime SIT9365AI-1E2-33N150.000000T product image
Images for reference only

SiTime SIT9365AI-1E2-33N150.000000T

Manufacturer
MPN
SIT9365AI-1E2-33N150.000000T
LCSC Part #
C1252354
Packaging
SMD7050-6P
Customer #
Key Attributes
150MHz SMD7050-6P Oscillators
DatasheetSiTime SIT9365AI-1E2-33N150.000000T
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD7050-6P
Operating Temperature-40℃~+85℃
Frequency Stability±25ppm
Output TypeLVPECL
Frequency150MHz
Voltage - Supply3.3V