KEC KIA494AP/P
| Manufacturer | |
| MPN | KIA494AP/P |
| LCSC Part # | C125215 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | DIP-16 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | KEC | |
| Packaging | DIP-16 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | KEC |
| Type | Description | |
|---|---|---|
| Packaging | DIP-16 |
Introduction
The KIA494AP/AF incorporates on a single monolithic chip all the functions required in the construction of a pulse-widthmodulation control circuit. Designed primarily for power supply control, this device offers the systems engineer the flexibility to tailor the power supply control circuitry to a specific application. The KIA494AP/AF contains two error amplifiers, an on-chip adjustable oscillator, a dead-tme control(DTC) comparator, a pulse-steering control flip-flop, a 5-V 5%-precision requlator, and output-control circuits. The error amplifiers exhibit a common-mode voltage range from -0.3V to VCC -2V. The dead-time control comparator has a fixed offset that provides approximately 5% dead time. The on-chip oscillator may be bypassed by terminating RT to the reference output and providing a sawtooth input to CT, or it may drive the common circuits in synchronous multiplerail power supplies. The uncommitted output transistors provide either commonemitter 0r emitter-follower output capability. The KIA494AP/AF provides for push-pull or single-ended output operation, which maybe selectedthroughthe output-control function. The architecture of this device prohibits the possibility of either output being pulsed twice during push-pull operation.
Features
- Completed PWM Power Control Circuitry.
- Uncommitted Outputs for 200mA Sink or Source Current.
- Output Control Selects Single-Ended or Push-Pull Operation.
- Internal Circuitry Prohibits Double Pulse at Either Output.
- Variable Dead Time Provides Control Over Total Range.
- Internal Regulator Provides a Stable 5V Reference Supply With 5% Tolerance.
- Circuit Architecture Allows Easy Synchronization.
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2472 | $ 0.25 |
| 10+ | $ 0.241 | $ 2.41 |
| 30+ | $ 0.238 | $ 7.14 |
| 100+ | $ 0.2349 | $ 23.49 |
Standard Packaging1000/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | KEC | |
| Packaging | DIP-16 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | KEC |
| Type | Description | |
|---|---|---|
| Packaging | DIP-16 |
Introduction
The KIA494AP/AF incorporates on a single monolithic chip all the functions required in the construction of a pulse-widthmodulation control circuit. Designed primarily for power supply control, this device offers the systems engineer the flexibility to tailor the power supply control circuitry to a specific application. The KIA494AP/AF contains two error amplifiers, an on-chip adjustable oscillator, a dead-tme control(DTC) comparator, a pulse-steering control flip-flop, a 5-V 5%-precision requlator, and output-control circuits. The error amplifiers exhibit a common-mode voltage range from -0.3V to VCC -2V. The dead-time control comparator has a fixed offset that provides approximately 5% dead time. The on-chip oscillator may be bypassed by terminating RT to the reference output and providing a sawtooth input to CT, or it may drive the common circuits in synchronous multiplerail power supplies. The uncommitted output transistors provide either commonemitter 0r emitter-follower output capability. The KIA494AP/AF provides for push-pull or single-ended output operation, which maybe selectedthroughthe output-control function. The architecture of this device prohibits the possibility of either output being pulsed twice during push-pull operation.
Features
- Completed PWM Power Control Circuitry.
- Uncommitted Outputs for 200mA Sink or Source Current.
- Output Control Selects Single-Ended or Push-Pull Operation.
- Internal Circuitry Prohibits Double Pulse at Either Output.
- Variable Dead Time Provides Control Over Total Range.
- Internal Regulator Provides a Stable 5V Reference Supply With 5% Tolerance.
- Circuit Architecture Allows Easy Synchronization.
C125215 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
