LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 74LVC1G125GV,125 product image
  • 74LVC1G125GV,125 thumbnail 1
  • 74LVC1G125GV,125 thumbnail 2
  • 74LVC1G125GV,125 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia 74LVC1G125GV,125RoHS

Manufacturer
MPN
74LVC1G125GV,125
LCSC Part #
C12518
Packaging
SOT-753
Customer #
Key Attributes
Bus buffer/line driver; 3-state
Datasheetpdf iconNexperia 74LVC1G125GV,125
In-Stock: 320
320 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1089$ 0.54
50+$ 0.0849$ 4.25
150+$ 0.0729$ 10.94
500+$ 0.0639$ 31.95
3,000+$ 0.0567$ 170.10
6,000+$ 0.0531$ 318.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerNexperia
PackagingSOT-753
Input typeSchmitt trigger
Current - Output High(IOH)32mA
Series74LVC
Voltage - Supply1.65V~5.5V
Output TypeTri-State
Current - Output Low(IOL)32mA
Number of Bits per Element1
Channel TypeUnidirectional
FeaturesPower-off isolation;Level shifting;Output enable
Number of Elements1
Quiescent Current4uA
Propagation Delay1.7ns@5V,50pF

Introduction

AI Translation

The 74LVC1G125 is a single buffer/line driver with 3-state output. Inputs can be driven from either 3.3 V or 5 V devices. This feature allows the use of these devices as translators in mixed 3.3 V and 5 V environments. Schmitt-trigger action at all inputs makes the circuit tolerant of slower input rise and fall times. This device is fully specified for partial power down applications using IOFF. The IOFF circuitry disables the output, preventing the potentially damaging backflow current through the device when it is powered down.

Features

AI Translation
  • Wide supply voltage range from 1.65 V to 5.5 V
  • Overvoltage tolerant inputs to 5.5 V
  • High noise immunity
  • CMOS low power consumption
  • IOFF circuitry provides partial Power-down mode operation
  • ±24 mA output drive (VCC = 3.0 V)
  • Latch-up performance exceeds 250 mA
  • Direct interface with TTL levels
  • Complies with JEDEC standards:
    • JESD8-7 (1.65 V to 1.95 V)
    • JESD8-5 (2.3 V to 2.7 V)
    • JESD8C (2.7 V to 3.6 V)
    • JESD36 (4.5 V to 5.5 V)
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Multiple package options
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃

Applications

AI Translation
  • Translator use in mixed 3.3V and 5V environments
  • Direct TTL-level interface