ALPSALPINE SPPJ225800
| Manufacturer | |
| MPN | SPPJ225800 |
| LCSC Part # | C125052 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 10000 times 200mA 9.6mm 25mm Non-Latching DPDT Square Plunger 17.7mm 3N 30V Through Hole Pushbutton Switches RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Life | 10000 times | |
| Contact Current | 200mA | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 9.6mm | |
| Switch Height | 25mm | |
| Self Lock / No Lock | Non-Latching | |
| Circuit | DPDT | |
| Actuator/Cap Color | Blue | |
| Actuator Style | Square Plunger | |
| Length | 17.7mm | |
| Operating Force | 3N | |
| Voltage Rating | 30V |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Life | 10000 times | |
| Contact Current | 200mA | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 9.6mm | |
| Switch Height | 25mm |
| Type | Description | |
|---|---|---|
| Self Lock / No Lock | Non-Latching | |
| Circuit | DPDT | |
| Actuator/Cap Color | Blue | |
| Actuator Style | Square Plunger | |
| Length | 17.7mm | |
| Operating Force | 3N | |
| Voltage Rating | 30V |
Report an ErrorShow similar products (0) >
In-Stock: 1,086
1,086 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4309 | $ 1.43 |
| 10+ | $ 1.2008 | $ 12.01 |
| 30+ | $ 1.0752 | $ 32.26 |
| 100+ | $ 0.9336 | $ 93.36 |
| 500+ | $ 0.7935 | $ 396.75 |
| 1,000+ | $ 0.7646 | $ 764.60 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Life | 10000 times | |
| Contact Current | 200mA | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 9.6mm | |
| Switch Height | 25mm | |
| Self Lock / No Lock | Non-Latching | |
| Circuit | DPDT | |
| Actuator/Cap Color | Blue | |
| Actuator Style | Square Plunger | |
| Length | 17.7mm | |
| Operating Force | 3N | |
| Voltage Rating | 30V |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | ALPSALPINE | |
| Packaging | Through Hole | |
| Life | 10000 times | |
| Contact Current | 200mA | |
| Operating Temperature | -40℃~+85℃ | |
| Width | 9.6mm | |
| Switch Height | 25mm |
| Type | Description | |
|---|---|---|
| Self Lock / No Lock | Non-Latching | |
| Circuit | DPDT | |
| Actuator/Cap Color | Blue | |
| Actuator Style | Square Plunger | |
| Length | 17.7mm | |
| Operating Force | 3N | |
| Voltage Rating | 30V |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |



